PLPC, PLW5, and PLPQ Series Rigid Light Pipes

Bivar offers the PLPC series flush-mount, PLW5 series wide-capture, and PLPQ series square rigid light pipes

Image of Bivar PLPC, PLW5, and PLPQ Series Rigid Light PipesBivar offers the PLPC series (flush-mount), PLW5 series (wide-capture), and PLPQ series (square) rigid light pipes. The rigid light pipes are an optimal solution for directing light from board-mounted LEDs to an outside panel. The PLPC series features a unique front mount countersink design offering an optimal solution for applications with overlays. The PLW5 series features a designed lower body that allows for wider capture of light and is well suited for designs with power constraints. The PLPQ series' square shape design provides a clean and symmetrical look, enhancing the appearance of smaller display applications.

PLPC Series Features
PLW5 Series Features
  • Broader range of panel thickness options
  • No lens protrusion
  • Available in industry-standard 1 mm, 2 mm, and 3 mm lens sizes
  • Unique micro-lens that helps retain and focus light creating a brighter emittance
  • Wide-capture lens style eliminates light bleed
  • Available in 5 mm lens with extended lengths
PLPQ Series Features

  • Flush-mount and low-profile styles
  • Press-fit for simple installation
  • Available in 2 mm and 3 mm dimensions in a range of lengths

PLPC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LIGHT PIPE PNL MNT 2MM RND .250"PLPC2-250LIGHT PIPE PNL MNT 2MM RND .250"102776 - Immediate$1.38Ver detalhes
LIGHT PIPE PNL MNT 2MM RND .100"PLPC2-100LIGHT PIPE PNL MNT 2MM RND .100"85321 - Immediate$1.38Ver detalhes
LIGHT PIPE PNL MNT 2MM RND 4MMPLPC2-4MMLIGHT PIPE PNL MNT 2MM RND 4MM48944 - Immediate$1.38Ver detalhes
LIGHT PIPE PNL MNT 2MM RND .188"PLPC2-188LIGHT PIPE PNL MNT 2MM RND .188"37861 - Immediate$1.38Ver detalhes
LIGHT PIPE PNL MNT 2MM RND .125"PLPC2-125LIGHT PIPE PNL MNT 2MM RND .125"26996 - Immediate$1.38Ver detalhes

PLPQ Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LIGHT PIPE PNL 2MM SQ LPRO .100"PLPQ2-100LIGHT PIPE PNL 2MM SQ LPRO .100"11538 - Immediate$1.99Ver detalhes
LIGHT PIPE PNL 3MM SQ LPRO .100"PLPQ3-100LIGHT PIPE PNL 3MM SQ LPRO .100"855 - Immediate$1.99Ver detalhes
LIGHT PIPE PNL 3MM SQ LOPRO 8MMPLPQ3-8MMLIGHT PIPE PNL 3MM SQ LOPRO 8MM16925 - Immediate$1.99Ver detalhes
LIGHT PIPE PNL 2MM SQUARE .125"PLPQ2-125-FFLIGHT PIPE PNL 2MM SQUARE .125"103 - Immediate$1.99Ver detalhes
LIGHT PIPE PNL 3MM SQUARE 9MMPLPQ3-9MM-FFLIGHT PIPE PNL 3MM SQUARE 9MM122 - Immediate$2.07Ver detalhes

PLW5 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LIGHT PIPE PNL 5MM WIDE .125"PLW5-125LIGHT PIPE PNL 5MM WIDE .125"857 - Immediate$3.08Ver detalhes
LIGHT PIPE PNL 5MM WIDE LENS 6MMPLW5-6MMLIGHT PIPE PNL 5MM WIDE LENS 6MM623 - Immediate$3.08Ver detalhes
LIGHT PIPE PNL 5MM WIDE .500"PLW5-500LIGHT PIPE PNL 5MM WIDE .500"2046 - Immediate$3.20Ver detalhes
LIGHT PIPE PNL 5MM WIDE LENS 7MMPLW5-7MMLIGHT PIPE PNL 5MM WIDE LENS 7MM1389 - Immediate$3.20Ver detalhes
LIGHT PIPE PNL 5MM WIDE LENS 5MMPLW5-5MMLIGHT PIPE PNL 5MM WIDE LENS 5MM1007 - Immediate$3.20Ver detalhes
Published: 2015-12-07