GLP Series Rigid Panel Press-Fit Light Pipes

Bivar GLP series light pipes are available in a variety of lengths and lens profiles to suit a wide range of applications

Image of Bivar GLP Series Rigid Panel Press-Fit Light PipesBivar GLP series light pipes bring added protection to designs. Built on the highly popular PLP1 and PLP2 rigid light pipe platforms, the GLP series features the Bivar proprietary Press-Fit Halo™ design, which delivers IP54 ingress protection with no additional gaskets or hardware needed. Ideal for rugged environments where dust and moisture are a concern, these panel press-fit light pipes are available in a variety of lengths and lens profiles to suit a wide range of applications. With simplified installation and sealed performance, the GLP series is the perfect upgrade for industrial, consumer, and outdoor use.

Features
  • IP54 ingress protection with integrated Press-Fit Halo design
  • Circular sealing rib: Ensures secure panel retention and ingress protection
  • No extra gaskets or seals needed: Protection is built in
  • Maintains the same press-fit ease of installation as PLP1 and PLP2 series
  • Rear-mount (GLP1) and front-mount (GLP2) options
  • ESD protection: Protects LED circuitry from electrostatic discharge
  • One-piece UL 94 V-0 clear polycarbonate construction: Cost-effective with high light transmittance
  • Lens diameters: 3.00 mm (GLP1), 3.68 mm (GLP2)
  • Lens types: Flat, dome, and round dome
  • Lengths: From 0.1" (2.5 mm) to 1.2" (30.5 mm)
  • Customizable (diameter, length variations, color)
Applications
  • Industrial machine panels and process controls
  • Railway transportation control systems
  • Defense tactical gear, field devices
  • Network servers, network devices, IoT enclosures
  • Precision agriculture
  • Traffic monitoring systems
  • Smart building systems
  • Industrial automation
  • Robotics
  • Security surveillance and access controls
  • Drone navigation and landing support
  • Environmental monitoring
  • Medical monitoring and wearables

GLP1 Series Rigid Panel Press-Fit Light Pipes

ImagemNúmero de peça do fabricanteDescriçãoEstilo da lenteTamanho da lenteAvailable QuantityPreçoVer detalhes
Novos produtos
LIGHT PIPE RIGID 2.85MM DIA
GLP1-625-F-54LIGHT PIPE RIGID 2.85MM DIARedondo com topo plano2,85mm120 - Immediate$1.49Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3MM DIA
GLP1-250-D-54LIGHT PIPE RIGID 3MM DIARedondo com topo abobadado3,00mm100 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3MM DIA
GLP1-125-D-54LIGHT PIPE RIGID 3MM DIARedondo com topo abobadado3,00mm85 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 2.85MM DIA
GLP1-100-F-54LIGHT PIPE RIGID 2.85MM DIARedondo com topo plano2,85mm36 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 2.85MM DIA
GLP1-5MM-F-54LIGHT PIPE RIGID 2.85MM DIARedondo com topo plano2,85mm100 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 2.85MM DIA
GLP1-125-F-54LIGHT PIPE RIGID 2.85MM DIARedondo com topo plano2,85mm85 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3MM DIA
GLP1-100-D-54LIGHT PIPE RIGID 3MM DIARedondo com topo abobadado3,00mm65 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 2.85MM DIA
GLP1-250-F-54LIGHT PIPE RIGID 2.85MM DIARedondo com topo plano2,85mm75 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 2.85MM DIA
GLP1-188-F-54LIGHT PIPE RIGID 2.85MM DIARedondo com topo plano2,85mm100 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3MM DIA
GLP1-313-D-54LIGHT PIPE RIGID 3MM DIARedondo com topo abobadado3,00mm84 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 2.85MM DIA
GLP1-350-F-54LIGHT PIPE RIGID 2.85MM DIARedondo com topo plano2,85mm90 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3MM DIA
GLP1-375-D-54LIGHT PIPE RIGID 3MM DIARedondo com topo abobadado3,00mm95 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3MM DIA
GLP1-350-D-54LIGHT PIPE RIGID 3MM DIARedondo com topo abobadado3,00mm70 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 2.85MM DIA
GLP1-375-F-54LIGHT PIPE RIGID 2.85MM DIARedondo com topo plano2,85mm150 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3MM DIA
GLP1-460-D-54LIGHT PIPE RIGID 3MM DIARedondo com topo abobadado3,00mm100 - Immediate$1.49Ver detalhes

GLP2 Series Rigid Panel Press-Fit Light Pipes

ImagemNúmero de peça do fabricanteDescriçãoEstilo da lenteTamanho da lenteAvailable QuantityPreçoVer detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-100-D-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm36 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-250-D-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm51 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-100-R-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm53 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-250-R-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm100 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-215-R-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm101 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-125-R-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm170 - Immediate$1.41Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-313-D-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm100 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-350-R-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm73 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-350-D-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm100 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-375-D-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm19 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-375-R-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm100 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-7MM-D-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm94 - Immediate$1.44Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-625-R-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm60 - Immediate$1.49Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-500-R-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm98 - Immediate$1.49Ver detalhes
Novos produtos
LIGHT PIPE RIGID 3.68MM DIA
GLP2-500-D-54LIGHT PIPE RIGID 3.68MM DIARedondo com topo abobadado3,68mm100 - Immediate$1.49Ver detalhes
Published: 2025-09-09