Sil-Pad® K-10

The high-performance Kapton®-based insulator

Image of Bergquist's Sil-Pad® K-10The Sil-Pad K-10 from Bergquist is a high-performance insulator. It combines special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance.

Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride, and Alumina. Ceramic insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.

Features
  • Thermal impedance: 0.41°C-in2/W (@ 50 psi)
  • Tougher dielectric barrier against cut-through
  • High-performance film
  • Designed to replace ceramic insulators
Applications
  • Power supplies
  • Power semiconductors
  • FSCM Number 55285
  • Motor controls
  • Military specifications: MIL-M-38527/8A, MIL-I-49456, MIL-M-38527C, MIL-M-87111
  • U.L. file number E59150

Sil-Pad K-10

ImagemNúmero de peça do fabricanteDescriçãoTipoFormaContornoAvailable QuantityVer detalhes
THERM PAD 19.05MMX12.7MM BEIGESPK10-0.006-00-54THERM PAD 19.05MMX12.7MM BEIGEBloco, FolhaRetangular19,05mm x 12,70mm33433 - ImmediateVer detalhes
THERM PAD 19.05MMX12.7MM BEIGESPK10-0.006-00-58THERM PAD 19.05MMX12.7MM BEIGEBloco, FolhaRetangular19,05mm x 12,70mm7337 - ImmediateVer detalhes
THERM PAD 25.4MMX19.05MM BEIGESPK10-0.006-00-104THERM PAD 25.4MMX19.05MM BEIGEBloco, FolhaRetangular25,40mm x 19,05mm7176 - ImmediateVer detalhes
THERM PAD 304.8MMX292.1MM BEIGESPK10-0.006-00-11.512THERM PAD 304.8MMX292.1MM BEIGEBloco, FolhaRetangular304,80mm x 292,10mm579 - ImmediateVer detalhes
THERM PAD 304.8MMX292.1MM W/ADH2165804THERM PAD 304.8MMX292.1MM W/ADHBloco, FolhaRetangular304,80mm x 292,10mm318 - ImmediateVer detalhes
THERM PAD 17.45MMX14.27MM BEIGESPK10-0.006-00-51THERM PAD 17.45MMX14.27MM BEIGEBloco, FolhaRetangular17,45mm x 14,27mm5506 - ImmediateVer detalhes
THERM PAD 21.84MMX18.8MM BEIGESPK10-0.006-00-90THERM PAD 21.84MMX18.8MM BEIGEBloco, FolhaRetangular21,84mm x 18,80mm17896 - ImmediateVer detalhes
THERM PAD 24MMX21.01MM BEIGESPK10-0.006-00-114THERM PAD 24MMX21.01MM BEIGEBloco, FolhaRetangular24,00mm x 21,01mm1425 - ImmediateVer detalhes
THERM PAD 31.75MMX31.75MM BEIGE2192506THERM PAD 31.75MMX31.75MM BEIGEBloco, FolhaQuadrado31,75mm x 31,75mm595 - ImmediateVer detalhes
THERM PAD 41.91X28.96MM BEIGESPK10-0.006-00-05THERM PAD 41.91X28.96MM BEIGEBloco, FolhaLosango41,91mm x 28,96mm133 - ImmediateVer detalhes
THERM PAD 39.62X26.67MM BEIGESPK10-0.006-00-86THERM PAD 39.62X26.67MM BEIGEBloco, FolhaLosango39,62mm x 26,67mm1015 - ImmediateVer detalhes
THERM PAD 19.05MMX12.7MM BEIGESPK10-0.006-00-43THERM PAD 19.05MMX12.7MM BEIGEBloco, FolhaRetangular19,05mm x 12,70mm480 - ImmediateVer detalhes
THERM PAD 25.4MMX19.05MM BEIGESPK10-0.006-00-34THERM PAD 25.4MMX19.05MM BEIGEBloco, FolhaRetangular25,40mm x 19,05mm0 - ImmediateVer detalhes
THERM PAD 45.21X31.75MM BEIGESPK10-0.006-00-02THERM PAD 45.21X31.75MM BEIGEBloco, FolhaLosango45,21mm x 31,75mm0 - ImmediateVer detalhes
THERM PAD 39.7X28.96MM W/ADHSPK10-0.006-AC-18THERM PAD 39.7X28.96MM W/ADHBloco, FolhaLosango39,70mm x 28,96mm0 - ImmediateVer detalhes
THERM PAD 304.8MMX304.8MM W/ADHSPK10-0.006-AC-1212THERM PAD 304.8MMX304.8MM W/ADHBloco, FolhaQuadrado304,80mm x 304,80mm0 - ImmediateVer detalhes
Published: 2013-10-07