Sil-Pad® 900S

High-performance insulator for low-pressure applications

Image of Bergquist's Sil-Pad® 900S Bergquist introduces the true workhorse of the Sil-Pad product family, Sil-Pad 900S thermally conductive insulation material is designed for a wide variety of applications requiring high-thermal performance and electrical isolation. These applications also typically have low-mounting pressures for component clamping.

Features
  • Thermal impedance: 0.61°C-in2/W (@ 50 psi)
  • Electrically isolating
  • Low-mounting pressures
  • Smooth and highly compliant surface
  • General-purpose thermal interface material solution
Applications
  • Power supplies
  • Automotive electronics
  • Motor controls
  • Power semiconductors

Sil-Pad 900-S

ImagemNúmero de peça do fabricanteDescriçãoTipoFormaContornoAvailable QuantityVer detalhes
THERM PAD 19.05MMX12.7MM W/ADHSP900S-0.009-AC-58THERM PAD 19.05MMX12.7MM W/ADHBloco, FolhaRetangular19,05mm x 12,70mm9935 - ImmediateVer detalhes
THERM PAD 19.05MMX12.7MM W/ADHSP900S-0.009-AC-54THERM PAD 19.05MMX12.7MM W/ADHBloco, FolhaRetangular19,05mm x 12,70mm16364 - ImmediateVer detalhes
THERM PAD 19.05MMX12.7MM PINKSP900S-0.009-00-54THERM PAD 19.05MMX12.7MM PINKBloco, FolhaRetangular19,05mm x 12,70mm4077 - ImmediateVer detalhes
THERM PAD 21.84MMX18.8MM PINKSP900S-0.009-00-90THERM PAD 21.84MMX18.8MM PINKBloco, FolhaRetangular21,84mm x 18,80mm8404 - ImmediateVer detalhes
THERM PAD 25.4MMX19.05MM PINKSP900S-0.009-00-104THERM PAD 25.4MMX19.05MM PINKBloco, FolhaRetangular25,40mm x 19,05mm7373 - ImmediateVer detalhes
THERM PAD 304.8MMX304.8MM W/ADHSP900S-0.009-AC-1212THERM PAD 304.8MMX304.8MM W/ADHBloco, FolhaQuadrado304,80mm x 304,80mm468 - ImmediateVer detalhes
THERM PAD 19.05MMX12.7MM PINKSP900S-0.009-00-58THERM PAD 19.05MMX12.7MM PINKBloco, FolhaRetangular19,05mm x 12,70mm21246 - ImmediateVer detalhes
THERM PAD 24MMX21.01MM PINKSP900S-0.009-00-114THERM PAD 24MMX21.01MM PINKBloco, FolhaRetangular24,00mm x 21,01mm2015 - ImmediateVer detalhes
THERM PAD 41.91X28.96MM PINKSP900S-0.009-00-05THERM PAD 41.91X28.96MM PINKBloco, FolhaLosango41,91mm x 28,96mm1258 - ImmediateVer detalhes
THERM PAD 45.21X31.75MM PINKSP900S-0.009-00-02THERM PAD 45.21X31.75MM PINKBloco, FolhaLosango45,21mm x 31,75mm1609 - ImmediateVer detalhes
THERM PAD 36.83X21.29MM PINKSP900S-0.009-00-105THERM PAD 36.83X21.29MM PINKBloco, FolhaRetangularComp. 36,83mm x larg. 21,29mm1308 - ImmediateVer detalhes
THERM PAD 19.05MMX12.7MM PINKSP900S-0.009-00-43THERM PAD 19.05MMX12.7MM PINKBloco, FolhaRetangular19,05mm x 12,70mm538 - ImmediateVer detalhes
12X12 SHEET NON ADHESIVE .009SP900S-0.009-00-121212X12 SHEET NON ADHESIVE .009Bloco, FolhaQuadrado304,80mm x 304,80mm0 - ImmediateVer detalhes
Published: 2013-10-07