Q-Pad® 3

Glass-reinforced grease replacement thermal interface

Image of Bergquist's Q-Pad® 3 Bergquist's Q-Pad 3 eliminates problems associated with thermal grease such as contamination of electronic assemblies and reflow solder baths. The Q-Pad 3 may be installed prior to soldering and cleaning without worry. When clamped between two surfaces, the elastomer conforms to surface textures thereby creating an air-free interface between heat-generating components and heat sinks.

Features
  • Thermal impedance: 0.35°C-in2/W (@ 50 psi)
  • Eliminates processing constraints typically associated with grease
  • Conforms to surface textures
  • Easy handling
  • May be installed prior to soldering and cleaning without worry
Applications
  • Between a transistor and a heat sink
  • Between two large surfaces such as an L-bracket and the chassis of an assembly
  • U.L. file number E59150
  • Between a heat sink and a chassis
  • Under electrically isolated power modules or devices such as resistors, transformers, and solid state relays

Q-Pad 3

ImagemNúmero de peça do fabricanteDescriçãoTipoFormaContornoAvailable QuantityVer detalhes
THERM PAD 19.05MMX12.7MM BLACKQ3-0.005-00-58THERM PAD 19.05MMX12.7MM BLACKPad condutor, folhaRetangular19,05mm x 12,70mm4848 - ImmediateVer detalhes
THERM PAD 17.45MMX14.27MM BLACKQ3-0.005-00-51THERM PAD 17.45MMX14.27MM BLACKPad condutor, folhaRetangular17,45mm x 14,27mm23695 - ImmediateVer detalhes
THERM PAD 25.4MMX19.05MM BLACKQ3-0.005-00-104THERM PAD 25.4MMX19.05MM BLACKPad condutor, folhaRetangular25,40mm x 19,05mm23007 - ImmediateVer detalhes
THERM PAD 21.84MMX18.79MM BLACKQ3-0.005-00-90THERM PAD 21.84MMX18.79MM BLACKPad condutor, folhaRetangular21,84mm x 18,79mm5955 - ImmediateVer detalhes
THERM PAD 19.05MMX12.7MM BLACKQ3-0.005-00-54THERM PAD 19.05MMX12.7MM BLACKPad condutor, folhaRetangular19,05mm x 12,70mm18817 - ImmediateVer detalhes
THERM PAD 38.1X22.86MM BLACKQ3-0.005-00-67THERM PAD 38.1X22.86MM BLACKPad condutor, folhaRetangularComp. 38,10mm x larg. 22,86mm4820 - ImmediateVer detalhes
THERM PAD 25.4MMX25.4MM BLACKQ3-0.005-00-48THERM PAD 25.4MMX25.4MM BLACKPad condutor, folhaQuadrado25,40mm x 25,40mm6844 - ImmediateVer detalhes
THERM PAD 63.5X50.8MM BLACKQ3-0.005-00-101THERM PAD 63.5X50.8MM BLACKPad condutor, folhaRetangular63,50mm x 50,80mm3479 - ImmediateVer detalhes
THERM PAD 31.75MMX31.75MM BLACKQ3-0.005-00-46THERM PAD 31.75MMX31.75MM BLACKPad condutor, folhaQuadrado31,75mm x 31,75mm1316 - ImmediateVer detalhes
THERM PAD 24MMX21.01MM BLACKQ3-0.005-00-114THERM PAD 24MMX21.01MM BLACKPad condutor, folhaRetangular24,00mm x 21,01mm0 - ImmediateVer detalhes
THERM PAD 39.7X26.67MM W/ADHQ3-0.005-AC-18THERM PAD 39.7X26.67MM W/ADHPad condutor, folhaLosango39,70mm x 26,67mm0 - ImmediateVer detalhes
THERM PAD 41.91X28.96MM BLACKQ3-0.005-00-05THERM PAD 41.91X28.96MM BLACKPad condutor, folhaLosango41,91mm x 28,96mm0 - ImmediateVer detalhes
THERM PAD 116.84MMX60.96MM W/ADHQ3-0.005-AC-108THERM PAD 116.84MMX60.96MM W/ADHPad condutor, folhaRetangular116,84mm x 60,96mm0 - ImmediateVer detalhes
THERM PAD 304.8MMX304.8MM W/ADHQ3-0.005-AC-1212-NATHERM PAD 304.8MMX304.8MM W/ADHPad condutor, folhaQuadrado304,80mm x 304,80mm0 - ImmediateVer detalhes
Published: 2013-10-07