OHV Series 1000 V to 2000 V High-Voltage DC/DC Power Supplies

Bellnix’s compact converters with low ripple noise are ideal for photomultiplier applications

Image of Bellnix’s OHV Series 1000 V to 2000 V High-Voltage DC/DC Power SuppliesBellnix’s OHV series high-voltage DC/DC compact converters can reduce the mounting area by about 60% compared to conventional products and have a low ripple noise of 5 mVP-P that is achieved by their original circuit technology. They are a long-life, high-reliability power supply with a five-sided metal case to provide additional shielding.

The output voltage on the OHV series can be controlled from 0 V to 2000 V by an external voltage or an external variable resistor.

The OHV series of power supplies are ideal for applications where the stability (noise) of the high-voltage power supply affects the accuracy of the equipment. Semiconductor manufacturing equipment and blood analysis equipment are two examples of products that are equipped with photomultipliers. Photomultiplier tubes require low noise and high-voltage because noise from the power supply affects the detection capability of equipment.

Features
  • Realized high-density and high-voltage by the latest surface mount technology
  • Compact design
  • Low ripple noise 5 mVP-P
  • Adjustable output voltage 0% to 100%
  • Control voltage 0 V to 6 V
  • Control resistance 5 kΩ variable resistance
  • Five-sided metallic shield case
  • Short circuit, overcurrent protection
  • UL/C-UL recognition
  • Operating temperature: -10°C to +50°C
  • RoHS compliance
Applications
  • Photomultiplier tubes
  • SEMs/TEMs
  • Electron beams
  • X-rays
  • Electrostatic chucks

OHV Series 1000 V to 2000 V High-Voltage DC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER -1000V 1.5WOHV12-1.0K1500NDC DC CONVERTER -1000V 1.5W9 - Immediate$160.81Ver detalhes
DC DC CONVERTER 1000V 1.5WOHV12-1.0K1500PDC DC CONVERTER 1000V 1.5W10 - Immediate$160.81Ver detalhes
DC DC CONVERTER -1500V 1.5WOHV12-1.5K1000NDC DC CONVERTER -1500V 1.5W5 - Immediate$160.81Ver detalhes
DC DC CONVERTER 1500V 1.5WOHV12-1.5K1000PDC DC CONVERTER 1500V 1.5W3 - Immediate$160.81Ver detalhes
Published: 2020-04-01