BDX Series Non-Isolated POL DC/DC Converter
Bellnix's non-isolated DC/DC POL modules provide ultra-high-speed response and high-power density
Bellnix's BDX series is a step-down DC/DC converter that has a feature to change settings such as output voltage, turn-on sequence, and turn-off sequence via serial communication (PMBus/AVSBus) during operation. Furthermore, the product is equipped with digital control features achieving high output voltage accuracy and ultra-high-speed response.
- Output voltage accuracy ±0.5%
- Settings can be changed and monitored during operation via serial communication
- Ultra-high-speed response (PMBus)
- Small footprint, high power density
- Turn-on and turn-off sequences can be configured
- High-speed serial communication via AVSBus (via PMBus)
- Overcurrent protection
- High reliability, high performance
- Undervoltage lockout
- SMD package
- ON/OFF control
- Non-isolated converter
- Adjustable output voltage (via PMBus/AVSBus)
- Operating temperature -40ºC to +85ºC (temperature derating required)
- Output overvoltage protection
- RoHS compliant
BDX Series Non-Isolated POL DC/DC Converter
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BDX12-1.0S50R0S | DC DC CONVERTER 1V | 1 - Immediate | $47.55 | Ver detalhes |
![]() | ![]() | BDX12-1.0S100RM | DC DC CONVERTER 1V | 5 - Immediate | $117.75 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BDX12-EVM-07 | EVAL BRD BDX-50S NEEDS BDX-100M | 2 - Immediate | $259.48 | Ver detalhes |
![]() | ![]() | BDX12-EVM-01 | EVAL BRD BDX-100M(1) | 1 - Immediate | $311.66 | Ver detalhes |
![]() | ![]() | BDX12-EVM-08 | EVAL BRD BDX-100M NEEDS BDX-50S | 2 - Immediate | $321.52 | Ver detalhes |
![]() | ![]() | BDX12-EVM-02 | EVAL BRD BDX-100M(1) BDX-50S(1) | 2 - Immediate | $358.36 | Ver detalhes |
![]() | ![]() | BDX12-EVM-03 | EVAL BRD BDX-100M(1) BDX-50S(2) | 2 - Immediate | $395.20 | Ver detalhes |
![]() | ![]() | BDX12-EVM-04 | EVAL BRD BDX-100M(1) BDX-50S(3) | 2 - Immediate | $432.04 | Ver detalhes |
![]() | ![]() | BDX12-EVM-05 | EVAL BRD BDX-100M(1) BDX-50S(4) | 2 - Immediate | $470.19 | Ver detalhes |
![]() | ![]() | BDX12-EVM-06 | EVAL BRD BDX-100M(1) BDX-50S(5) | 0 - Immediate | $628.21 | Ver detalhes |