REVConnect RJ45 Connectors
Belden’s connectors fit Cat5e, Cat6, and Cat6A cables
Belden's REVConnect has been changing the communication industry as a single reliable, easy termination that offers unparalleled versatility. The system covers both plugs and jacks, has field-attachable options, and is the perfect termination for Bonded Pair and DataTuff cables from Belden.
REVConnect gets its reliability from a unique termination process featuring a universal 'core' comprised of a cable manager and cap. The cap features eight insulation piercing contacts which create a highly reliable, gas-tight termination proven to increase first pass yields and reduce rework.
The termination of the REVConnect core is a simple, straightforward process that requires no pair separation. This means both bonded and non-bonded cables terminate in the same amount of time. On top of that, the single core termination is all the installer needs to know to terminate eight different modules.
REVConnect's core technology accepts eight RJ45 modules: UTP jacks (Category 5e through 10GX), shielded jacks (Category 5e through 10GX), and 10GX shielded and unshielded field mountable plugs. A single termination tool is all that is required for the entire termination, including cable prep.
- Fits Cat5e, Cat6, and Cat6A cables
- Universal core for plug or jack
- One tool preps cable and crimps core
- Shielded plugs and jacks available
- Safe in harsh settings with UL94 V0
- Operating temperature range: -40°C to +70°C
REVConnect Jacks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RV5IJ2SME-S1 | INDUS REVCONN CAT5E JACK METAL | 1 - Immediate | $50.50 | Ver detalhes |
![]() | ![]() | RV6IJ2UBK-S1 | INDUS REVCONN CAT6 JACK BLACK | 3 - Immediate | $50.89 | Ver detalhes |
![]() | ![]() | RVAIJ2UBK-S1 | INDUS REVCONN CAT6A JACK BLACK | 2 - Immediate | $67.46 | Ver detalhes |
![]() | ![]() | RV6IJ2SME-S1 | INDUS REVCONN CAT6 JACK METAL | 1 - Immediate | $69.60 | Ver detalhes |
![]() | ![]() | RVAIJ2SME-S1 | INDUS REVCONN CAT6A JACK METAL | 6 - Immediate 332 - Factory Stock | $86.98 | Ver detalhes |
REVConnect Plugs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RVAIP2UBK-S1 | INDUS REVCONN CAT6A PLUG BLACK | 2 - Immediate | $50.23 | Ver detalhes |
![]() | ![]() | RVAIP2SME-S1 | INDUS REVCONN CAT6A PLUG METAL | 41 - Immediate 385 - Factory Stock | $78.99 | Ver detalhes |
![]() | ![]() | RVUIO0UEW-B50 | INDUS REVCONN CORE PACK | 5 - Immediate | $88.14 | Ver detalhes |
![]() | ![]() | RVAIP2UBK-B24 | INDUS REVCONN CAT6A PLUG BLACK | 1 - Immediate | $902.21 | Ver detalhes |
![]() | ![]() | RVAIP2SME-B24 | INDUS REVCONN CAT6A PLUG METAL | 1 - Immediate | $1,337.81 | Ver detalhes |