Multi-Conductor Classics Cables

Belden's rugged multi-conductor cables ensure system uptime in rugged environments

Image of Belden's Multi-Conductor Cables Belden's line of classic electronic, audio, control, and instrumentation cables are designed to ensure uptime across industrial environments. These vital essentials are engineered to outlast the competition, even in demanding settings.

Belden classics are available in various shielding options, conductor types, gauge sizes, and more, so users can select the exact cable their application requires.

Features
  • Lower capacitance
  • Unsurpassed quality and reliability
  • Broad range of gauge sizes, shielding options, and conductor counts
  • Robust designs meet or exceed UL standards
  • Eliminates noise interference through patented Beldfoil® shield technology

Multi-Conductor Cables

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioFio condutorMaterial do condutorAvailable QuantityPreçoVer detalhes
CABLE 2COND 24AWG CHROME SHLD9501 060100CABLE 2COND 24AWG CHROME SHLDAWG 241932-07-01Cobre, estanhado26700 - Immediate$1.45Ver detalhes
CABLE 3CON 24AWG CHROM SHLD 100'9533 060100CABLE 3CON 24AWG CHROM SHLD 100'AWG 241932-07-01Cobre, estanhado43 - Immediate$194.78Ver detalhes
CABLE 4CON 24AWG CHROM SHLD9534 060100CABLE 4CON 24AWG CHROM SHLDAWG 241932-07-01Cobre, estanhado12000 - Immediate$2.05Ver detalhes
CABLE 4COND 22AWG CHROME 100'8444 060100CABLE 4COND 22AWG CHROME 100'AWG 227/30Cobre, estanhado28 - Immediate$214.53Ver detalhes
CABLE 4COND 20AWG CHROME 100'9444 060100CABLE 4COND 20AWG CHROME 100'AWG 207/28Cobre, estanhado31 - Immediate$279.06Ver detalhes
CABLE 6CON 24AWG CHROM SHLD 100'9536 060100CABLE 6CON 24AWG CHROM SHLD 100'AWG 241932-07-01Cobre, estanhado100 - Immediate
800 - Factory Stock
$308.52Ver detalhes
CABLE 8COND 24AWG CHROME SHLD9538 060100CABLE 8COND 24AWG CHROME SHLDAWG 241932-07-01Cobre, estanhado7000 - Immediate
1000 - Factory Stock
$3.69Ver detalhes
CABLE 4COND 22AWG CHROME SHLD9940 060100CABLE 4COND 22AWG CHROME SHLDAWG 227/30Cobre, estanhado7200 - Immediate$3.72Ver detalhes
CABLE 10COND 22AWG CHROME 100'8456 060100CABLE 10COND 22AWG CHROME 100'AWG 227/30Cobre, estanhado32 - Immediate
2900 - Factory Stock
$464.47Ver detalhes
CABLE 12COND 22AWG CHROME8457 060100CABLE 12COND 22AWG CHROMEAWG 227/30Cobre, estanhado2500 - Immediate$4.78Ver detalhes
Published: 2022-04-18