HighFlex VFD Cables

Belden presents extra flexible cables designed for ease of installation without sacrificing any crucial elements

Image of Belden HighFlex VFD CablesTransmit the power needed to run industrial machine motors, no matter the environment. Belden's series of UL-rated, extra flexible VFD cables provides supremely pliable, flexible constructions for use on-machines (16-8 AWG) and increases the ease of installation without sacrificing any crucial elements needed for true VFD constructions.

Features

  • Three cable designs with ranges of flexibility, with up to 10 million flex cycles for continuous movement and on-machine applications
  • Finely stranded tinned copper conductors, with some constructions having over 2,000 individual strands, and a flexible TPE jacket make these cables supremely pliable for ease of handling during installation
  • Engineered for optimum electrical performance and physical toughness, going well beyond minimum specifications in order to handle the challenges of VFD applications, as well as a full range of UL ratings for application versatility
Applications
  • Run process equipment and machinery
  • Power pumps to move fluids
  • Drive fans to move air
  • Run conveyors to transport a wide range of materials
  • Move robotic arms across a variety of applications

HighFlex VFD Cables

ImagemNúmero de peça do fabricanteDescriçãoFio condutorMaterial do condutorAvailable QuantityPreçoVer detalhes
4COND 16AWG BLK SHLD FOOT29500F 01010004COND 16AWG BLK SHLD FOOT65/34Cobre, estanhado1300 - Immediate$13.43Ver detalhes
4COND 14AWG BLK SHLD FEET29501F 01010004COND 14AWG BLK SHLD FEET104/34Cobre, estanhado830 - Immediate$18.08Ver detalhes
4COND 12AWG BLK SHLD FOOT29502F 01010004COND 12AWG BLK SHLD FOOT7x24x34Cobre, estanhado571 - Immediate$19.15Ver detalhes
CABLE 4COND 10AWG BLACK SHLD29503F 0101000CABLE 4COND 10AWG BLACK SHLD7x37x34Cobre, estanhado1 - Immediate$13,166.54Ver detalhes
Published: 2017-05-15