2KV VFD Cables

Belden’s cables are ideal for AC motor applications including fans, pumps, and conveyors

Image of Belden 2KV VFD CablesBelden's 2KV variable frequency drives (VFD) cables offer an enhanced insulation thickness and lower capacitance for lower cable charging losses and reflected wave energy, increasing system efficiency. These features are especially important for longer runs and smaller motors where cable losses can cause a significant reduction in system efficiency. The symmetric segmented ground conductor reduces damaging bearing currents and the dual copper-tape shields reduce noise- and ground-currents and grant lower high-frequency impedance.

Features
  • Oil-resistant PVC jacket
  • Direct burial rated
  • TC-ER (exposed run rated)
  • FT4/IEEE1202 flame retardant rated
  • 10-year warranty
Applications
  • Fans
  • Pumps
  • Extruders
  • Mixers
  • Presses
  • Conveyors
  • Mills

2KV VFD Cables

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioDiâmetro da jaqueta (isolação)Espessura da jaqueta (isolação)Available QuantityPreçoVer detalhes
3C 14 AWG 2KV BASICS VFD FEET29721C 01025003C 14 AWG 2KV BASICS VFD FEETAWG 14, AWG 180,566" (14,38mm)0,0630" (1,600mm)2223 - Immediate$7.48Ver detalhes
3C 12 AWG 2KV BASICS VFD FEET29722C 01025003C 12 AWG 2KV BASICS VFD FEETAWG 12, AWG 160,610" (15,49mm)0,0630" (1,600mm)2454 - Immediate$8.42Ver detalhes
3C 10 AWG 2KV BASICS VFD FEET29723C 01025003C 10 AWG 2KV BASICS VFD FEET10 AWG, 14 AWG0,651" (16,54mm)0,0630" (1,600mm)2700 - Immediate$10.04Ver detalhes
3C 8 AWG 2KV BASICS VFD FEET29724C 01025003C 8 AWG 2KV BASICS VFD FEET8 AWG, 14 AWG0,794" (20,17mm)0,0830" (2,108mm)2598 - Immediate$12.93Ver detalhes
3C 6 AWG 2KV BASICS VFD FEET29725C 01025003C 6 AWG 2KV BASICS VFD FEET6 AWG, 12 AWG0,874" (22,20mm)0,0830" (2,108mm)2570 - Immediate$17.67Ver detalhes
Published: 2024-04-17