Ethernet RJ11, RJ12, and RJ45 Modular Flat Cable Assemblies

Bel Inc.'s Ethernet cable assemblies are constructed of high-quality industry-standard flat modular cable

Image of Bel Inc. Ethernet RJ11 RJ12 RJ45 Modular Flat Cable AssembliesBel Inc. is broadening its product portfolio of Ethernet modular cable assemblies. Constructed of high-quality industry-standard flat modular cable in silver color, these assemblies are mated to industry-standard insulation displacement (IDC) terminated modular plugs. There are three position/contact options and lengths 6p/4c, 6p/6c and 8p/8c in 7’, 14’, or 25’ lengths. Depending on application requirements, these cables are offered in two wiring standards (straight or reverse).

RJ11 and RJ12 Cable Assembly Options
  • Both straight and reverse options available
  • Lengths available: 7 foot, 14 foot, and 25 foot
RJ45 Cable Assembly Options
  • Both straight and reverse options available
  • 7 foot lengths available

6 Position, 4 Contact Flat Modular Cables

ImagemNúmero de peça do fabricanteDescriçãoComprimentoBlindagemAvailable QuantityPreçoVer detalhes
CABLE MOD 6P4C PLUG TO PLUG 7'BC-64RS007FCABLE MOD 6P4C PLUG TO PLUG 7'7,00' (2,13m)Sem blindagem42 - Immediate$2.63Ver detalhes
CABLE MOD 6P4C PLUG TO PLUG 7'BC-64SS007FCABLE MOD 6P4C PLUG TO PLUG 7'7,00' (2,13m)Sem blindagem290 - Immediate$2.63Ver detalhes
CABLE MOD 6P4C PLUG TO PLUG 14'BC-64RS014FCABLE MOD 6P4C PLUG TO PLUG 14'14,00´ (4,27m)Sem blindagem132 - Immediate$3.18Ver detalhes
CABLE MOD 6P4C PLUG TO PLUG 14'BC-64SS014FCABLE MOD 6P4C PLUG TO PLUG 14'14,00´ (4,27m)Sem blindagem48 - Immediate$3.18Ver detalhes
CABLE MOD 6P4C PLUG TO PLUG 25'BC-64RS025FCABLE MOD 6P4C PLUG TO PLUG 25'25,00' (7,62m)Sem blindagem0 - Immediate$3.91Ver detalhes
CABLE MOD 6P4C PLUG TO PLUG 25'BC-64SS025FCABLE MOD 6P4C PLUG TO PLUG 25'25,00' (7,62m)Sem blindagem0 - Immediate$4.06Ver detalhes

6 Position, 6 Contact Flat Modular Cables

ImagemNúmero de peça do fabricanteDescriçãoComprimentoBlindagemAvailable QuantityPreçoVer detalhes
CABLE MOD 6P6C PLUG TO PLUG 7'BC-66RS007FCABLE MOD 6P6C PLUG TO PLUG 7'7,00' (2,13m)Sem blindagem596 - Immediate$3.07Ver detalhes
CABLE MOD 6P6C PLUG TO PLUG 7'BC-66SS007FCABLE MOD 6P6C PLUG TO PLUG 7'7,00' (2,13m)Sem blindagem124 - Immediate$3.07Ver detalhes
CABLE MOD 6P6C PLUG TO PLUG 14'BC-66RS014FCABLE MOD 6P6C PLUG TO PLUG 14'14,00´ (4,27m)Sem blindagem94 - Immediate$3.85Ver detalhes
CABLE MOD 6P6C PLUG TO PLUG 14'BC-66SS014FCABLE MOD 6P6C PLUG TO PLUG 14'14,00´ (4,27m)Sem blindagem68 - Immediate$3.85Ver detalhes
CABLE MOD 6P6C PLUG TO PLUG 25'BC-66RS025FCABLE MOD 6P6C PLUG TO PLUG 25'25,00' (7,62m)Sem blindagem0 - Immediate$5.25Ver detalhes
CABLE MOD 6P6C PLUG TO PLUG 25'BC-66SS025FCABLE MOD 6P6C PLUG TO PLUG 25'25,00' (7,62m)Sem blindagem80 - Immediate$5.17Ver detalhes

8 Position, 8 Contact Flat Modular Cables

ImagemNúmero de peça do fabricanteDescriçãoComprimentoBlindagemAvailable QuantityPreçoVer detalhes
CABLE MOD 8P8C PLUG TO PLUG 7'BC-88RS007FCABLE MOD 8P8C PLUG TO PLUG 7'7,00' (2,13m)Sem blindagem140 - Immediate$3.53Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 7'BC-88SS007FCABLE MOD 8P8C PLUG TO PLUG 7'7,00' (2,13m)Sem blindagem0 - Immediate$3.53Ver detalhes
Published: 2020-01-21