VOF/PSK Series 6 W and 20 W AC/DC Power Supplies

Bel Power Solutions, CUI brand VOF/PSK series 6 W and 20 W compact encapsulated or open-frame power supplies with chassis or board-mount options are ideal for space-constrained applications

Image of Bel Power Solutions, CUI brand VOF/PSK Series 6W and 20W AC/DC Power SuppliesBel Power Solutions, CUI brand VOF-6G, VOF-20G, PSK-6G, and PSK-20G series are 6 W and 20 W AC/DC power supplies featuring a universal 90 VAC to 264 VAC input voltage range in an encapsulated or open-frame design with chassis and board-mount options. These compact devices offer low no-load power consumption and a wide operating temperature range of -40°C to +80°C. The VOF-6G and PSK-6G modules provide up to 83% efficiency, and the VOF-20G and PSK-20G series provide up to 87% efficiency. These power supplies come with overvoltage (OVC II and OVC III) and short-circuit protection. Ideal applications include information technology equipment (ITE), rugged environments, and enclosed and challenging areas.

Features
  • 90 VAC to 264 VAC universal input
  • Certified to IEC/EN/UL 62368-1
  • Designed to meet IEC/EN 60335-1
  • Class II
  • 5000 m operating altitude
  • CISPR/FCC Class B
  • -40°C to +80°C operating temperature range (with derating)
Applications
  • ITE
  • Enclosed and challenging applications
  • Rugged environments

VOF-6G Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
AC-DC, 6 W, 12 VDC, SINGLE OUTPU
VOF-6G-12AC-DC, 6 W, 12 VDC, SINGLE OUTPU200 - Immediate$12.05Ver detalhes
Novos produtos
AC-DC, 6 W, 5 VDC, SINGLE OUTPUT
VOF-6G-5AC-DC, 6 W, 5 VDC, SINGLE OUTPUT199 - Immediate$12.05Ver detalhes
Novos produtos
AC-DC, 6 W, 24 VDC, SINGLE OUTPU
VOF-6G-24AC-DC, 6 W, 24 VDC, SINGLE OUTPU198 - Immediate$12.05Ver detalhes
Novos produtos
AC-DC, 6 W, 9 VDC, SINGLE OUTPUT
VOF-6G-9AC-DC, 6 W, 9 VDC, SINGLE OUTPUT0 - Immediate$9.13Ver detalhes
Novos produtos
AC-DC, 6 W, 3 VDC, SINGLE OUTPUT
VOF-6G-3AC-DC, 6 W, 3 VDC, SINGLE OUTPUT0 - Immediate$9.13Ver detalhes
Novos produtos
AC-DC, 6 W, 15 VDC, SINGLE OUTPU
VOF-6G-15AC-DC, 6 W, 15 VDC, SINGLE OUTPU0 - Immediate$9.13Ver detalhes
Novos produtos
AC-DC, 6 W, 5 VDC, SINGLE OUTPUT
VOF-6G-5-PAC-DC, 6 W, 5 VDC, SINGLE OUTPUT220 - Immediate$12.05Ver detalhes
Novos produtos
AC-DC, 6 W, 12 VDC, SINGLE OUTPU
VOF-6G-12-PAC-DC, 6 W, 12 VDC, SINGLE OUTPU217 - Immediate$12.05Ver detalhes
Novos produtos
AC-DC, 6 W, 24 VDC, SINGLE OUTPU
VOF-6G-24-PAC-DC, 6 W, 24 VDC, SINGLE OUTPU220 - Immediate$12.05Ver detalhes
Novos produtos
AC-DC, 6 W, 3 VDC, SINGLE OUTPUT
VOF-6G-3-PAC-DC, 6 W, 3 VDC, SINGLE OUTPUT0 - Immediate$9.08Ver detalhes
Novos produtos
AC-DC, 6 W, 15 VDC, SINGLE OUTPU
VOF-6G-15-PAC-DC, 6 W, 15 VDC, SINGLE OUTPU0 - Immediate$9.08Ver detalhes
Novos produtos
AC-DC, 6 W, 9 VDC, SINGLE OUTPUT
VOF-6G-9-PAC-DC, 6 W, 9 VDC, SINGLE OUTPUT0 - Immediate$9.08Ver detalhes

VOF-20G Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
AC-DC, 20 W, 24 VDC, SINGLE OUTP
VOF-20G-24-PAC-DC, 20 W, 24 VDC, SINGLE OUTP100 - Immediate$19.18Ver detalhes
Novos produtos
AC-DC, 20 W, 12 VDC, SINGLE OUTP
VOF-20G-12-PAC-DC, 20 W, 12 VDC, SINGLE OUTP100 - Immediate$19.18Ver detalhes
Novos produtos
AC-DC, 20 W, 5 VDC, SINGLE OUTPU
VOF-20G-5-PAC-DC, 20 W, 5 VDC, SINGLE OUTPU100 - Immediate$19.18Ver detalhes
Novos produtos
AC-DC, 20 W, 48 VDC, SINGLE OUTP
VOF-20G-48-PAC-DC, 20 W, 48 VDC, SINGLE OUTP0 - Immediate$15.06Ver detalhes
Novos produtos
AC-DC, 20 W, 15 VDC, SINGLE OUTP
VOF-20G-15-PAC-DC, 20 W, 15 VDC, SINGLE OUTP0 - Immediate$15.06Ver detalhes
Novos produtos
AC-DC, 20 W, 5 VDC, SINGLE OUTPU
VOF-20G-5AC-DC, 20 W, 5 VDC, SINGLE OUTPU50 - Immediate$19.18Ver detalhes
Novos produtos
AC-DC, 20 W, 12 VDC, SINGLE OUTP
VOF-20G-12AC-DC, 20 W, 12 VDC, SINGLE OUTP46 - Immediate$19.18Ver detalhes
Novos produtos
AC-DC, 20 W, 24 VDC, SINGLE OUTP
VOF-20G-24AC-DC, 20 W, 24 VDC, SINGLE OUTP50 - Immediate$19.18Ver detalhes
Novos produtos
AC-DC, 20 W, 48 VDC, SINGLE OUTP
VOF-20G-48AC-DC, 20 W, 48 VDC, SINGLE OUTP0 - Immediate$15.62Ver detalhes
Novos produtos
AC-DC, 20 W, 15 VDC, SINGLE OUTP
VOF-20G-15AC-DC, 20 W, 15 VDC, SINGLE OUTP0 - Immediate$15.62Ver detalhes

PSK-6G Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
AC-DC, 6 W, 12 VDC, SINGLE OUTPU
PSK-6G-12AC-DC, 6 W, 12 VDC, SINGLE OUTPU218 - Immediate$12.45Ver detalhes
Novos produtos
AC-DC, 6 W, 24 VDC, SINGLE OUTPU
PSK-6G-24AC-DC, 6 W, 24 VDC, SINGLE OUTPU219 - Immediate$12.45Ver detalhes
Novos produtos
AC-DC, 6 W, 5 VDC, SINGLE OUTPUT
PSK-6G-5AC-DC, 6 W, 5 VDC, SINGLE OUTPUT218 - Immediate$12.45Ver detalhes
Novos produtos
AC-DC, 6 W, 3 VDC, SINGLE OUTPUT
PSK-6G-3AC-DC, 6 W, 3 VDC, SINGLE OUTPUT0 - Immediate$9.38Ver detalhes
Novos produtos
AC-DC, 6 W, 15 VDC, SINGLE OUTPU
PSK-6G-15AC-DC, 6 W, 15 VDC, SINGLE OUTPU0 - Immediate$9.38Ver detalhes
Novos produtos
AC-DC, 6 W, 9 VDC, SINGLE OUTPUT
PSK-6G-9AC-DC, 6 W, 9 VDC, SINGLE OUTPUT0 - Immediate$9.38Ver detalhes

PSK-20G Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
AC-DC, 20 W, 24 VDC, SINGLE OUTP
PSK-20G-24AC-DC, 20 W, 24 VDC, SINGLE OUTP100 - Immediate$21.38Ver detalhes
Novos produtos
AC-DC, 20 W, 5 VDC, SINGLE OUTPU
PSK-20G-5AC-DC, 20 W, 5 VDC, SINGLE OUTPU98 - Immediate$21.38Ver detalhes
Novos produtos
AC-DC, 20 W, 12 VDC, SINGLE OUTP
PSK-20G-12AC-DC, 20 W, 12 VDC, SINGLE OUTP100 - Immediate$21.38Ver detalhes
Novos produtos
AC-DC, 20 W, 15 VDC, SINGLE OUTP
PSK-20G-15AC-DC, 20 W, 15 VDC, SINGLE OUTP0 - Immediate$16.79Ver detalhes
Novos produtos
AC-DC, 20 W, 48 VDC, SINGLE OUTP
PSK-20G-48AC-DC, 20 W, 48 VDC, SINGLE OUTP0 - Immediate$16.79Ver detalhes
Published: 2025-10-29