RQB-100Y Isolated DC-DC Converter
Bel Power's RQB-100Y series single output DC-DC converter for a variety of railway applications
Bel Power's RQB-100Y series is a rugged 100 W single output, ¼ brick DC-DC converter with a voltage range of 12 V, 15 V, 24 V, 28 V, 48 V, and 54 V from an ultra-wide input range of 14 VDC to 160 VDC. It operates on all nominal battery voltages from 24 V to 110 V with one module.
- Ultra-wide 12:1 input voltage range: 14 VDC to 160 VDC
- 3 kVAC reinforced insulation
- Remote on/off control
- Operating temperatures: -40°C to +105°C
- Railway
- Harsh industrial applications
RQB-100Y Isolated DC-DC Converters
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída 2 | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RQB-100Y54 | DC,14-160V INPUT, 54V/1.85A | - | 100 W | 24 - Immediate | $225.01 | Ver detalhes |
![]() | ![]() | RQB-100Y15 | DC,14-160V INPUT, 15V/6.67A | - | 100 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RQB-100Y28 | DC,14-160V INPUT, 28V/3.57A | - | 100 W | 20 - Immediate | $225.01 | Ver detalhes |
![]() | ![]() | RQB-100Y48 | DC,14-160V INPUT, 48V/2.08A | - | 100 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RQB-100Y24 | DC,14-160V INPUT, 24V/4.16A | - | 100 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RQB-100Y12 | DC,14-160V INPUT, 12V/8.33A | - | 100 W | 0 - Immediate | See Page for Pricing | Ver detalhes |