ABC41/MBC41 Series Ultra-Low Profile Open Frame Power Supplies

Bel Power Solutions' 40 W ABC41/MBC41 series is available in a chassis mount and PCB mount format

Image of Bel Power's ABC41/MBC41 Series Ultra-Low Profile Open Frame Power Supplies Bel Power Solutions announces the expansion of the ABC series open-frame, AC-DC power supply portfolio to include the ultra-low profile ABC41 (industrial) and MBC41 (medical) series with an industry leading footprint of 3" x 2" x 0.75" (19 mm). Designed for OEM, industrial, telecom, Datacom, and medical applications, and specifically engineered for use in tight spaces, the high-efficiency units deliver 40 W of output power with natural convection cooling.

The ABC/MBC41 series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. The convection-cooled power supplies are also ideal for designs in which the elimination of fan maintenance, audible/ambient noise, and vibration is necessary, such as test and measurement equipment, wireless communications, renewable energy, automation, and HMI touch panels. Increased flexibility is available via an optional PCB mount.

The power supplies accommodate a universal input voltage of 85 VAC to 264 VAC or 390 VDC, 47 Hz to 63 Hz. Standard features include input overvoltage protection, overcurrent protection, and short circuit protection, and are available in seven output voltages ranging from 5 V to 58 V with an operating temperature range of -40°C to +70°C. With a mean time between failure (MTBF) of 2 million hours, all parts come with either a screw-terminal connection, a Molex connector, or PCB mount pins. RoHS compliant and CE Marked, the power supplies are safety agency certified per UL and NEMKO and meet requirements of EN60950-1 (ABC41) and EN60601-1 medical 4th edition (MBC41).

CAD files for Bel Power Solutions ABC41 and MBC41 series can be found on the individual product pages.

Features
  • Wide input voltage range: 85 VAC to 264 VAC / 390 VDC
  • Ultra-low profile 0.75"
  • Standard chassis mount (header connector/screw terminal) or PCB mount option available
  • Convection cooling
  • Efficiency up to 85%
  • 2 million hours, Telcordia-SR332-issue 3 MTBF
  • Standby power < 0.3 W
  • Operating temperature range -40°C to +70°C
  • ABC41 approved to the latest edition of EN60950-1
  • MBC41 approved to 4th Edition of EN60601-1 medical standard
  • Suitable for wide range of industrial and medical applications

Board Mount

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Potência (Watts)Available QuantityPreçoVer detalhes
AC/DC CONVERTER 5V 40WABC41-1005PAC/DC CONVERTER 5V 40W-40 W48 - Immediate$20.31Ver detalhes
AC/DC CONVERTER 12V 40WABC41-1012PAC/DC CONVERTER 12V 40W-40 W0 - Immediate$25.95Ver detalhes
AC/DC CONVERTER 24V 40WABC41-1024PAC/DC CONVERTER 24V 40W-40 W0 - Immediate
63 - Marketplace
$28.22Ver detalhes
AC/DC CONVERTER 5V 40WMBC41-1005PAC/DC CONVERTER 5V 40W-40 W62 - Immediate$21.75Ver detalhes
AC/DC CONVERTER 12V 40WMBC41-1012PAC/DC CONVERTER 12V 40W-40 W0 - Immediate$27.24Ver detalhes

Chassis Mount

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Corrente - Saída 1Available QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 40WABC41-1T12LAC/DC CONVERTER 12V 40W-3.33 A0 - Immediate
148 - Marketplace
$27.90Ver detalhes
AC/DC CONVERTER 24V 40WABC41-1T24LAC/DC CONVERTER 24V 40W-1.67 A0 - Immediate$25.44Ver detalhes
AC/DC CONVERTER 48V 40WABC41-1048LAC/DC CONVERTER 48V 40W-830 mA15 - Immediate$20.31Ver detalhes
AC/DC CONVERTER 12V 40WMBC41-1T12LAC/DC CONVERTER 12V 40W-3.33 A0 - Immediate$27.24Ver detalhes
AC/DC CONVERTER 15V 40WMBC41-1T15LAC/DC CONVERTER 15V 40W-2.67 A6 - Immediate$21.75Ver detalhes

Cover

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
COVER FOR ABC41 SERIESCOVER-41-XBCCOVER FOR ABC41 SERIESSérie ABC415 - Immediate
46 - Marketplace
$25.32Ver detalhes

Input Connector

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 3POS 3.96MM647402-3CONN RCPT HSG 3POS 3.96MM30,156" (3,96mm)15582 - Immediate$0.58Ver detalhes

Output Connector

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 4POS 3.96MM647402-4CONN RCPT HSG 4POS 3.96MM40,156" (3,96mm)11405 - Immediate$0.75Ver detalhes
Published: 2017-09-18