Slow Blow Ceramic 2410 Size Brick Fuses - 0680H Series
Bel Fuse's 0680H series brick fuses have high interrupt rating and time delay capability to protect applications
Bel Fuse's 0680H series fuses feature a brick design with slow blow reaction time. They are housed in an industry-standard 2410 ceramic brick-style package, making them compatible with the industry-standard +260°C, IR Pb-free solder process. These fuses are compliant with AEC-Q200 automotive test standards, making the 0680H series a universal product for automotive applications. The series has a wide operating temperature range of -55°C to +125°C. Additionally, these fuses are more robust and have higher reliability for other applications such as office electronic equipment, industrial equipment, wireless base stations, and battery charging circuits.
- Slow blow, 2410 SMD
- Compatible with +260°C, IR Pb-free solder process
- Wide range of current rating: 500 mA to 15 A
- Wide operating temperature range: -55°C to +125°C
- Tape and reel for auto-insert SMD process
- AEC-Q compliant
- Meets Bel automotive qualification (largely based on internal AEC-Q test plan)
- Notebooks
- Storage systems
- LCD monitors
- Telecom systems
- PCs
- Wireless base stations
- Office electronic equipment
- White goods
- Industrial equipment
- Game consoles
- Medical equipment
- Battery charging circuit protection
- PoE and PoE+
- LCD/LED monitors
- Power supplies
- LCD/LED TVs
Slow Blow Ceramic 2410 Size Brick Fuses - 0680H Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0680H0500-05 | FUSE BRD MT 500MA 125VAC/VDC SMD | 9902 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 0680H0500-01 | FUSE BRD MT 500MA 125VAC/VDC SMD | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 0680H0630-05 | FUSE BRD MT 630MA 125VAC/VDC SMD | 4910 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 0680H0630-01 | FUSE BRD MT 630MA 125VAC/VDC SMD | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 0680H0750-05 | FUSE BRD MT 750MA 125VAC/VDC SMD | 3913 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 0680H0750-01 | FUSE BRD MT 750MA 125VAC/VDC SMD | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 0680H1000-05 | FUSE BRD MNT 1A 125VAC/VDC 2SMD | 4474 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 0680H1000-01 | FUSE BRD MNT 1A 125VAC/VDC 2SMD | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 0680H1500-05 | FUSE BRD MNT 1.5A 125VAC/VDC SMD | 2279 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 0680H1500-01 | FUSE BRD MNT 1.5A 125VAC/VDC SMD | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 0680H2000-05 | FUSE BRD MNT 2A 125VAC/VDC 2SMD | 3976 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 0680H2000-01 | FUSE BRD MNT 2A 125VAC/VDC 2SMD | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 0680H2500-05 | FUSE BRD MNT 2.5A 125VAC/VDC SMD | 4669 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 0680H2500-01 | FUSE BRD MNT 2.5A 125VAC/VDC SMD | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 0680H3000-05 | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 1900 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 0680H3000-01 | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 0680H3500-05 | FUSE BRD MNT 3.5A 125VAC/VDC SMD | 4556 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 0680H3500-01 | FUSE BRD MNT 3.5A 125VAC/VDC SMD | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 0680H4000-05 | FUSE BRD MNT 4A 125VAC/VDC 2SMD | 4747 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | 0680H4000-01 | FUSE BRD MNT 4A 125VAC/VDC 2SMD | 0 - Immediate | $0.35 | Ver detalhes |