Automotive Ethernet Compatible 1GBase-T MagJack® ICM

Bel Magnetic Solutions' automotive Ethernet compatible ICM is designed for next-generation vehicles

Image of Bel Magnetic Solutions MagJack® ICM 1GBase-TBel Magnetic Solutions presents a first of its kind 1GBase-T MagJack ICM designed for next-generation vehicles that utilize Ethernet signaling inside the automobile. This series is SAE/USCAR2-6 compatible with vibration and sealing requirements.

The automotive Ethernet MagJack is IEEE 802.3bp rated, UL recognized, and RoHS 6/6 compliant. This integrated connector is also low profile, low halogen, and ideally suited for automotive Ethernet applications like infotainment, driver-assist radar, and cameras, along with media converters and gateways. To support high-temperature applications, the automotive Ethernet MagJacks have an operating temperature of +100°C.

Ethernet is both faster in transmission speed and lighter in cable weight which is driving innovation and cost reductions in next-generation vehicles. Next-generation autonomous vehicles need the expanded processing speed that Ethernet can bring into the vehicle to link all the new electronic systems these cars need to operate without a human driver. The automobile industry is moving to incorporate Ethernet signaling and cabling styles to replace the existing CAN bus signaling used today.

Image of Bel Magnetic Solutions MagJack® ICM Product Guide MagJack® ICM Product Guide

TRP Connector MagJack ICM 1GBase-T

ImagemNúmero de peça do fabricanteDescriçãoOrientaçãoNúmero de núcleos por jackBlindagemAvailable QuantityPreçoVer detalhes
CONN JACK 1PORT PCB2250548-1CONN JACK 1PORT PCBÂngulo de 90° (reto)4Blindado, lingueta de EMI0 - Immediate$7.20Ver detalhes

Bel Fuse Inc. MagJack® ICM 1GBase-T

ImagemNúmero de peça do fabricanteDescriçãoOrientaçãoNúmero de núcleos por jackBlindagemAvailable QuantityPreçoVer detalhes
CONN JACK 1PORT PCBA829-1J1T-KMCONN JACK 1PORT PCBÂngulo de 90° (reto)4Blindado, lingueta de EMI312 - Immediate$7.57Ver detalhes
Published: 2018-08-23