High-Voltage DC SMD Fuse - 0ACJ Series

Bel Fuse's surface-mount fast-acting fuse has a high voltage rating

Image of Bel Fuse's High Voltage DC SMD Fuse – 0ACJ SeriesBel Fuse’s 0ACJ series is AEC-Q200 compliant surface-mount fast-acting fuse. These fuses have 600 VDC/400 VDC and 350 VAC high voltage rating and a 1 A through 7.5 A current rating. With an operating temperature range of -40°C to +125°C and a special physical size of 5 mm x 5 mm x 13.2 mm, it is ideal for battery and power applications.

Features
  • Surface-mount for space constraints
  • AEC-Q compliant
  • Fast-acting
  • IR reflow process: +260°C, 10 sec., max.
  • Wide operating temperature range: -40°C to +125°C
  • High voltage ratings
Applications
  • Battery management systems, (BMS)
  • Li-ion battery packs
  • DC/DC converters
  • Uninterruptible power supplies (UPS): single-phase and 3-phase
  • 380 VDC servers/lighting in data center

High-Voltage DC SMD Fuse - 0ACJ Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BRD MT 1A 350VAC 600VDC SMD0ACJ-1000-TEFUSE BRD MT 1A 350VAC 600VDC SMD1388 - Immediate$3.49Ver detalhes
FUSE BRD MNT 1.25A 350VAC 600VDC0ACJ-1250-TEFUSE BRD MNT 1.25A 350VAC 600VDC463 - Immediate$3.49Ver detalhes
FUSE BRD MT 1.6A 350VAC 600VDC0ACJ-1600-TEFUSE BRD MT 1.6A 350VAC 600VDC342 - Immediate$3.49Ver detalhes
FUSE BRD MT 2A 350VAC 600VDC SMD0ACJ-2000-TEFUSE BRD MT 2A 350VAC 600VDC SMD872 - Immediate$3.49Ver detalhes
FUSE BRD MT 2.5A 350VAC 600VDC0ACJ-2500-TEFUSE BRD MT 2.5A 350VAC 600VDC393 - Immediate$3.49Ver detalhes
FUSE BRD MNT 3.15A 350VAC 600VDC0ACJ-3150-TEFUSE BRD MNT 3.15A 350VAC 600VDC990 - Immediate$3.49Ver detalhes
FUSE BRD MT 4A 350VAC 500VDC SMD0ACJ-4000-TEFUSE BRD MT 4A 350VAC 500VDC SMD538 - Immediate$3.49Ver detalhes
FUSE BRD MT 5A 350VAC 500VDC SMD0ACJ-5000-TEFUSE BRD MT 5A 350VAC 500VDC SMD883 - Immediate$3.49Ver detalhes
FUSE BRD MT 6A 350VAC 400VDC SMD0ACJ-6000-TEFUSE BRD MT 6A 350VAC 400VDC SMD621 - Immediate$3.66Ver detalhes
FUSE BRD MT 7.5A 350VAC 400VDC0ACJ-7500-TEFUSE BRD MT 7.5A 350VAC 400VDC2231 - Immediate$3.66Ver detalhes
Published: 2022-10-24