High-Voltage 1 kV DC SMT Fuse - 0ACF Series

Bel Fuse's fast-acting fuse with a high-breaking capacity of 10 kA makes this product suitable for automotive applications

Image of Bel Fuse's 0ACF Series High-Voltage 1 kV DC SMT Fuse Bel Fuse's high-voltage 1,000 VDC rated fuse has a high breaking capacity of 10,000 Amperes in a ceramic 5 mm x 5 mm x 32 mm surface-mount package. The surface-mount design allows for use in pick-and-place machines for IR reflow soldering processes. An operating temperature range of -40°C to +105°C with 0.8 A, 1 A, and 3 A ampere ratings makes this product suitable for AEC-Q compliant applications.

Specifications

  • Meets Bel automotive AEC-Q compliant qualification
  • Voltage rating: 1,000 VDC
  • Breaking capacity: 10 kA
  • Ampere ratings: 0.8 A, 1 A, 3 A
  • Fast-acting
  • IR reflow process: +260°C, 10 seconds, max.
  • Operating temperature range: -40°C to +105°C
  • RoHS compliant with exemption 7(a); fully compliant with EU directive 2011/65/EU and amending directive 2015/863

High-Voltage 1 kV DC SMT Fuse - 0ACF Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BOARD MNT 800MA 1KVDC 2SMD0ACF-0800-TEFUSE BOARD MNT 800MA 1KVDC 2SMD801 - Immediate$9.89Ver detalhes
FUSE BOARD MOUNT 1A 1KVDC 2SMD0ACF-1000-TEFUSE BOARD MOUNT 1A 1KVDC 2SMD1954 - Immediate$9.89Ver detalhes
FUSE BOARD MOUNT 3A 1KVDC 2SMD0ACF-3000-TEFUSE BOARD MOUNT 3A 1KVDC 2SMD866 - Immediate$9.89Ver detalhes
Published: 2022-12-16