High Current 60 A to 100 A 4818 Size SMD Fuses – 0ACH Series

Bel Fuse's 0ACH series fuses with a square ceramic construction are AEC-Q compliant and meet UL248-1 and UL248-14 safety standards

Image of Bel Fuse's High Current 60 A to 100 A 4818 Size SMD Fuses – 0ACH SeriesBel Fuse’s 0ACH series high current 4818 Size SMD fuses offer current ratings of 60 A, 80 A, or 100 A with a voltage rating of 125 VAC or 72 VDC. The square ceramic construction makes these fuses AEC-Q compliant* for the automotive industry and meet UL248-1 and UL248-14 safety standards with a wide operating temperature range of -40°C to +125°C.

Resources: Circuit Protection Solutions for Automotive Industry

Features
  • Surface mount design to save space
  • Physical size: 4.5 mm x 4.5 mm x 12.3 mm
  • Ceramic square body with end cap design
  • Wide operating temperature range: -40°C to +125°C
  • Tape and reel for auto-insert SMD process
  • AEC-Q compliant
  • Designed to UL248-1 and UL248-14
  • Meets Bel automotive qualification*
Applications
  • High-power battery systems
  • Routers
  • Blade servers
* Largely based on internal AEC-Q test plan

High Current 60 A to 100 A 4818 Size SMD Fuses – 0ACH Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BRD MT 60A 125VAC 72VDC SMD0ACH-9600-TEFUSE BRD MT 60A 125VAC 72VDC SMD603 - Immediate$7.88Ver detalhes
FUSE BRD MT 80A 125VAC 72VDC SMD0ACH-9800-TEFUSE BRD MT 80A 125VAC 72VDC SMD53 - Immediate$10.38Ver detalhes
FUSE BRD 100A 125VAC 72VDC 2SMD0ACH-K100-TEFUSE BRD 100A 125VAC 72VDC 2SMD39 - Immediate$10.93Ver detalhes
Published: 2021-06-22