Fuse Square SMD 2410 Size Fast Acting 0679L Series
Bel Fuse offers their 0679 series square ceramic surface-mount quick acting fuse
Bel Fuse's 0679L series is lower cost, fully automated version of the popular SSQ 2410 size SMD fuse series. The 0679L is a UL (UL/CSA 248-14 standard) component recognized for use in U.S. and Canada, and is rated from 250 mA up to 20 A at 125 VAC/VDC. The SSQ type of product has been used for many years in various networking and data process applications, including POE, POE+. Also computing, consumer electronics, telecom, and power supply applications.
- RoHS compliant
- +260°C IR process compatible
- Halogen free
- State-of-the-art laser marking
- Wide operation temperature: -55°C to +125°C
Fuse Square SMD 2410 Size Fast Acting 0679L Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0679L1000-05 | FUSE BRD MNT 1A 125VAC/VDC 2SMD | 53906 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | 0679L8000-05 | FUSE BRD MNT 8A 125VAC/VDC 2SMD | 24884 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | 0679L3000-01 | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 35724 - Immediate | $0.53 | Ver detalhes |
![]() | ![]() | 0679L9100-01 | FUSE BRD MNT 10A 125VAC/VDC 2SMD | 5334 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 0679L9200-05 | FUSE BRD MNT 20A 125VAC/VDC 2SMD | 13897 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | 0679L9150-05 | FUSE BRD MNT 15A 125VAC/VDC 2SMD | 2022 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | 0679L9150-01 | FUSE BRD MNT 15A 125VAC/VDC 2SMD | 149253 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | 0679L4000-05 | FUSE BRD MNT 4A 125VAC/VDC 2SMD | 76659 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | 0679L3000-05 | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 71290 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | 0679L0250-05 | FUSE BRD MT 250MA 125VAC/VDC SMD | 0 - Immediate | $0.49 | Ver detalhes |