Fast Acting 32 V 0402 Size SMD Fuses - 0ABA Series
Bel Fuse's 0ABA series fuse for compact designs where space and temperatures are a primary concern
Bel Fuse has an SMD 0402 package size fuse that can be used in fast acting applications. It features silver-plated terminations that are suitable for both leaded and lead-free reflow and wave soldering processes. A very wide operating temperature range of -55°C to +125°C makes the ABA series suitable for compact designs where space and temperatures are a primary concern.
- UL Recognized (E20624)
- 200 mA through 4 A
- Silver-plated
- Compatible with 260°C Pb-free IR and wave soldering processes
- Cell phones
- Cameras
- Battery packs
- Portable electronics
- Printers
Fast Acting 32 V 0402 Size SMD Fuses - 0ABA Series
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CC | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0ABA-0200-TN | FUSE BOARD MNT 200MA 32VDC 0402 | 32 V | -55°C a 125°C | 840 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 0ABA-0250-TN | FUSE BOARD MNT 250MA 32VDC 0402 | 32 V | -55°C a 125°C | 2638 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 0ABA-0315-TN | FUSE BOARD MNT 315MA 32VDC 0402 | 32 V | -55°C a 125°C | 17492 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 0ABA-0375-TN | FUSE BOARD MNT 375MA 32VDC 0402 | 32 V | -55°C a 125°C | 18415 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 0ABA-0500-TN | FUSE BOARD MNT 500MA 32VDC 0402 | 32 V | -55°C a 125°C | 2960 - Immediate | $0.75 | Ver detalhes |