C1T Slow Blow Chip, Surge Tolerant, 1206 Size Fuse

Bel-Fuse offers the C1T series fuse

Image of Bel Fuse C1T Series FuseBel Fuse now offers the C1T series of fuses from their line of thick film chip technology. It’s a 1206 case size, slow blow fuse also referred to as time-lag fuse, with improved surge tolerant properties. This is a low cost solution with UL, CSA, and CE approvals. It provides board level primary and secondary circuit protection in a wide variety of applications, including battery chargers, power supplies, modems, routers, consumer electronics, PoE, PoE+, backplane short circuit protection, and more.

Features and Benefits
  • Slow blow
  • Small size, 1206 SMD
  • Current rating from 750 mA to 4 A
  • Wide operating temperature range from -55°C to 125°C
  • Tape and reel for automatic SMD placement
  • Compatible with reflow and wave soldering
  • RoHS 6 compliant (MSL=1)
  • Halogen free
  • Lead free
Applications
  • Notebooks
  • LCD monitors
  • PC computers
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD / LED monitors
  • Power supplies
  • LCD / LED TVs
  • DC-DC Converters

C1T Slow Blow Chip, Surge Tolerant, 1206 Size Fuse

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BRD MNT 1A 63VAC 63VDC 12060685T1000-01FUSE BRD MNT 1A 63VAC 63VDC 1206388047 - Immediate$0.44Ver detalhes
FUSE BRD MNT 5A 63VAC 63VDC 12060685T5000-01FUSE BRD MNT 5A 63VAC 63VDC 120637112 - Immediate$0.44Ver detalhes
FUSE BRD MNT 4A 63VAC 63VDC 12060685T4000-01FUSE BRD MNT 4A 63VAC 63VDC 1206228836 - Immediate$0.44Ver detalhes
FUSE BRD MNT 2A 63VAC 63VDC 12060685T2000-01FUSE BRD MNT 2A 63VAC 63VDC 1206136727 - Immediate$0.44Ver detalhes
FUSE BRD MNT 3.5A 63VAC/VDC 12060685T3500-01FUSE BRD MNT 3.5A 63VAC/VDC 12060 - Immediate$0.44Ver detalhes
FUSE BRD MT 750MA 63VAC/VDC 12060685T0750-01FUSE BRD MT 750MA 63VAC/VDC 120651086 - Immediate$0.44Ver detalhes
FUSE BRD MNT 1.5A 63VAC/VDC 12060685T1500-01FUSE BRD MNT 1.5A 63VAC/VDC 120612849 - Immediate$0.44Ver detalhes
FUSE BRD MNT 3A 63VAC 63VDC 12060685T3000-01FUSE BRD MNT 3A 63VAC 63VDC 120627441 - Immediate$0.44Ver detalhes
FUSE BRD MNT 6A 63VAC 63VDC 12060685T6000-01FUSE BRD MNT 6A 63VAC 63VDC 120612304 - Immediate$0.44Ver detalhes
FUSE BRD MNT 2.5A 63VAC/VDC 12060685T2500-01FUSE BRD MNT 2.5A 63VAC/VDC 120630964 - Immediate$0.44Ver detalhes
FUSE BRD MNT 7A 63VAC 63VDC 12060685T7000-01FUSE BRD MNT 7A 63VAC 63VDC 120630169 - Immediate$0.48Ver detalhes
FUSE BRD MT 1.25A 63VAC/VDC 12060685T1250-01FUSE BRD MT 1.25A 63VAC/VDC 120612130 - Immediate$0.44Ver detalhes
FUSE BRD MNT 8A 63VAC 63VDC 12060685T8000-01FUSE BRD MNT 8A 63VAC 63VDC 12067614 - Immediate$0.48Ver detalhes
Published: 2014-12-05