10GBase-T 60 W PoE MagJack® ICMs

Bel Magnetic Solutions' PoE ICMs upgrade product performance for maximum speed at 60 W

Image of Bel Magnetic Solutions 10GBase-T 60 W PoE MagJack® ICMsBel Magnetic Solutions' 10GBase-T 60 W, 4-pair PoE (Power over Ethernet) ICMs from Bel Fuse are aimed at customers looking to upgrade their product performance for maximum speed at 60 W of power standard Ethernet cable. Customers can implement 60 W PoE to double the amount of power their product can handle over any existing application while also increasing their speed 10x over standard Gigabit Ethernet. These parts are backward compatible with existing Ethernet networks. The 60 W products are ideal for next generation 5G cellular and wireless access point (WAP) applications.

This product family can transmit or receive 0 W to 60 W of power per port over all four pairs within the Ethernet cable while maintaining the bandwidth of the NBASE-T™ compliant 10Gigabit Ethernet signals. These products can be used as either a PSE (power source equipment) or a PD (powered device). They are compatible with all major 10GBase-T PHYs, including the latest current-mode and voltage-mode PHYs. The products are backward compatible with slower speeds and lower powers as needed and use industry-standard footprints and pin-outs. These parts comply with the requirements of NBASE-T and IEEE 802.3bz.

Applications

  • 5G cellular equipment and base stations
  • High power sourcing applications like low density 10GBase-T Ethernet switches requiring up to 60 W of 48 V power
  • High-powered devices like Ethernet cameras that require more than 30 W of power
  • NBASE-T complaint products
  • Higher bandwidth wireless access points

10GBase-T 60 W PoE MagJack® ICMs

ImagemNúmero de peça do fabricanteDescriçãoBlindagemAvailable QuantityPreçoVer detalhes
CONN JACK 1PORT PCBG27-122T-066ACONN JACK 1PORT PCBBlindado, lingueta de EMI390 - Immediate$13.15Ver detalhes
CONN JACK 1PORT PCBG27-111T-118CONN JACK 1PORT PCBBlindado, lingueta de EMI41 - Immediate$13.15Ver detalhes
CONN JACK 1PORT PCBG27-122T-015CONN JACK 1PORT PCBBlindado, lingueta de EMI779 - Immediate$13.15Ver detalhes
Published: 2020-10-08