0ZRV Series Radial Leaded PTC Fuses
Bel Fuse’s solid-state, radial leaded fuse is designed for applications up to 277 VAC
Bel Fuse's 0ZRV series is a low-hold current, solid state, radial leaded product ideal for up to 277 VAC. It features low holding currents ranging from 50 mA to 2 A and a high maximum current rating of 20 A. This fuse can operate in temperatures between -20°C and +85°C.
- Maximum operating voltage: 277 VAC
- Maximum interrupt voltage: 305 VAC
- Lead material: tin-plated copper
- Meets UL 94 V-0 requirements
- cURus Mark per UL 1434
- TUV certification per IEC 62319.1
- Lead-free and halogen-free
- Industrial
- Consumer
- Line voltage power supplies
- Transformers and appliances
0ZRV Series Radial Leaded PTC Fuses
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0ZRV0008FF1E | SENSOR PTC RADIAL | 2912 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | 0ZRV0005FF1E | SENSOR PTC RADIAL | 2837 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | 0ZRV0012FF1E | SENSOR PTC RADIAL | 2792 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | 0ZRV0016FF1E | SENSOR PTC RADIAL | 2580 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | 0ZRV0025FF1B | 277 VAC RATED RADIAL LEAD PTC RE | 1170 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | 0ZRV0033FF1A | 277 VAC RATED RADIAL LEAD PTC RE | 0 - Immediate | $1.20 | Ver detalhes |
![]() | ![]() | 0ZRV0040FF1A | 277 VAC RATED RADIAL LEAD PTC RE | 702 - Immediate | $1.20 | Ver detalhes |
![]() | ![]() | 0ZRV0055FF1A | 277 VAC RATED RADIAL LEAD PTC RE | 982 - Immediate | $1.31 | Ver detalhes |
![]() | ![]() | 0ZRV0075FF1A | 277 VAC RATED RADIAL LEAD PTC RE | 944 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | 0ZRV0100FF1A | 277 VAC RATED RADIAL LEAD PTC RE | 853 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | 0ZRV0125FF1A | 277 VAC RATED RADIAL LEAD PTC RE | 962 - Immediate | $1.82 | Ver detalhes |
![]() | ![]() | 0ZRV0200FF1A | SENSOR PTC RADIAL | 86 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 0ZRV0150FF1A | SENSOR PTC RADIAL | 790 - Immediate | $2.60 | Ver detalhes |