Enhanced Breaking Capability 3912 Sized Fuse – 0678H Series
Bel Fuse's enhanced breaking capability fuses feature high voltage and high interrupting rating in the surface mount form factor
Bel Fuse's 0678H series, 500 mA through 40 A, offers high-amp circuit protection and a compact (9.8 mm x 3.05 mm x 3.05 mm) surface mount form factor to save board space. In addition, the 0678H series enables blade servers to operate at higher power (125 VDC rating) and includes high melting I²t, which prevents nuisance tripping caused by transient surge during blade server hot swapping.
| Applications | Features | |
|
|
0678H Series 3912 Sized Fuse
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CA | Agência de aprovação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0678H0500-02 | FUSE BRD MNT 500MA 250VAC 125VDC | 250 V | AEC-Q200, cURus | 5336 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 0678H0630-02 | FUSE BRD MNT 630MA 250VAC 125VDC | 250 V | AEC-Q200, cURus | 5917 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 0678H1250-02 | FUSE BRD MNT 1.25A 250VAC 125VDC | 250 V | AEC-Q200, cURus | 3423 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 0678H5000-02 | FUSE BRD MT 5A 250VAC 125VDC SMD | 250 V | AEC-Q200, cURus | 3301 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 0678H6300-02 | FUSE BRD MT 6.3A 250VAC 125VDC | 250 V | AEC-Q200, cURus | 18621 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 0678H9100-02 | FUSE BRD MT 10A 250VAC 125VDC | 250 V | AEC-Q200, cURus | 2243 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 0678H9150-02 | FUSE BRD MT 15A 250VAC 125VDC | 250 V | AEC-Q200, cURus | 0 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 0678H9200-02 | FUSE BRD MT 20A 250VAC 125VDC | 250 V | AEC-Q200, cURus | 3184 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 0678H9250-02 | FUSE BRD MT 25A 250VAC 125VDC | 250 V | AEC-Q200, cURus | 15378 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 0678H9300-02 | FUSE BRD MT 30A 250VAC 125VDC | 250 V | AEC-Q200, cURus | 26326 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 0678H9400-02 | FUSE BRD MT 40A 250VAC 125VDC | 250 V | AEC-Q200, cURus | 13065 - Immediate | $1.61 | Ver detalhes |