0603C Fast Blow Fuses

Bel Fuse fuses are designed, approved, and comply with UL and CSA standards 248-14

Image of Bel Fuse 0603C Fast Blow FusesBel Fuse 0603C fast blow fuses are ceramic tube body cartridge fuses designed, approved, and comply with UL and CSA standards 248-14. These fuses offer a high cold resistance of 0.406 Ω compared to 0.155 Ω and a high maximum power dissipation of 0.65 W compared to 0.37 W. These differences in power mean that these fuses can handle more thermal energy without overheating. The differences in cold resistance mean that the fuses can maintain their structure, functionality, and performance, even under extreme cold conditions.

Features
  • Provides individual protection for components or internal circuits
  • Meet UL and CSA standards 248-14
  • Temperature range: -55°C to +125°C
  • Bulk packing available
  • 6.3 mm x 32 mm dimensions
  • IEC-68-2-21 terminal strength
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • Halogen-free
  • Lead-free
Applications
  • Industrial control
  • Medical
  • Consumer electronics
  • Power supplies
  • Battery chargers
  • Monitors and adapters
  • Appliances

0603C Fast Blow Fuses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE CERAMIC 1A 250VAC 3AB 3AG0603C1000-33FUSE CERAMIC 1A 250VAC 3AB 3AG855 - Immediate$1.29Ver detalhes
FUSE CERM 1.25A 250VAC 3AB 3AG0603C1250-33FUSE CERM 1.25A 250VAC 3AB 3AG924 - Immediate$1.29Ver detalhes
FUSE CERAMIC 1.6A 250VAC 3AB 3AG0603C1600-33FUSE CERAMIC 1.6A 250VAC 3AB 3AG985 - Immediate$1.29Ver detalhes
FUSE CERAMIC 2A 250VAC 3AB 3AG0603C2000-33FUSE CERAMIC 2A 250VAC 3AB 3AG0 - Immediate$1.29Ver detalhes
FUSE CERAMIC 2.5A 250VAC 3AB 3AG0603C2500-33FUSE CERAMIC 2.5A 250VAC 3AB 3AG941 - Immediate$1.29Ver detalhes
FUSE CERAMIC 3A 250VAC 3AB 3AG0603C3000-33FUSE CERAMIC 3A 250VAC 3AB 3AG790 - Immediate$1.29Ver detalhes
FUSE CERAMIC 3.5A 250VAC 3AB 3AG0603C3500-33FUSE CERAMIC 3.5A 250VAC 3AB 3AG875 - Immediate$1.29Ver detalhes
FUSE CERAMIC 4A 250VAC 3AB 3AG0603C4000-33FUSE CERAMIC 4A 250VAC 3AB 3AG981 - Immediate$1.29Ver detalhes
FUSE CERAMIC 5A 250VAC 3AB 3AG0603C5000-33FUSE CERAMIC 5A 250VAC 3AB 3AG625 - Immediate$1.29Ver detalhes
FUSE CERAMIC 6A 250VAC 3AB 3AG0603C6000-33FUSE CERAMIC 6A 250VAC 3AB 3AG988 - Immediate$1.29Ver detalhes
FUSE CERAMIC 7A 250VAC 3AB 3AG0603C7000-33FUSE CERAMIC 7A 250VAC 3AB 3AG964 - Immediate$1.29Ver detalhes
FUSE CERAMIC 8A 250VAC 3AB 3AG0603C8000-33FUSE CERAMIC 8A 250VAC 3AB 3AG982 - Immediate$1.29Ver detalhes
FUSE CERAMIC 10A 250VAC 3AB 3AG0603C9100-33FUSE CERAMIC 10A 250VAC 3AB 3AG0 - Immediate$1.29Ver detalhes
FUSE CERAMIC 12A 250VAC 3AB 3AG0603C9120-33FUSE CERAMIC 12A 250VAC 3AB 3AG997 - Immediate$1.71Ver detalhes
FUSE CERAMIC 15A 250VAC 3AB 3AG0603C9150-33FUSE CERAMIC 15A 250VAC 3AB 3AG1235 - Immediate$1.71Ver detalhes
FUSE CERAMIC 20A 250VAC 3AB 3AG0603C9200-33FUSE CERAMIC 20A 250VAC 3AB 3AG720 - Immediate$1.71Ver detalhes
Published: 2025-01-21