Compact, Spring Return Linear Position Sensors

BEI Sensors offers its 9600 series spring return linear position sensor with solderable terminal tabs and a durable spring-loaded plunger

Image of BEI Sensors' Compact, Spring Return Linear Position Sensors BEI Sensors' 9600 series spring return linear position sensor is designed for a variety of space-limited feedback applications that require high accuracy. This sensor is available in standard sizes and offers excellent life at 1 million full cycles. Industrial, vehicular, appliance, machine tool, and robotic applications benefit from the unit’s high temperature stability.

9610R3.4KL2.0 Specifications
  • Sensor element: conductive plastic
  • Active electrical travel: 1.000 in.
  • Termination type: solder lug
  • Resistance: 3.40 kOhms
  • Sealing: IP40
  • Number of outputs: 1
9615R5.1KL2.0 Specifications
  • Sensor element: conductive plastic
  • Active electrical travel: 1.500 in.
  • Termination type: solder lug
  • Resistance: 5.10 kOhms
  • Sealing: IP40
  • Number of outputs: 1
9605R1.7KL2.0 Specifications
  • Sensor element: conductive plastic
  • Active electrical travel: 0.500 in.
  • Termination type: solder lug
  • Resistance: 1.7 kOhms
  • Sealing: IP40
  • Number of outputs: 1

Compact, Spring Return Linear Position Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR LINEAR 25.4MM SOLDER LUG9610R3.4KL2.0SENSOR LINEAR 25.4MM SOLDER LUG0 - Immediate$49.29Ver detalhes
SENSOR LINEAR 38.1MM SOLDER LUG9615R5.1KL2.0SENSOR LINEAR 38.1MM SOLDER LUG534 - Immediate$61.23Ver detalhes
SENSOR LINEAR 12.7MM SOLDER LUG9605R1.7KL2.0SENSOR LINEAR 12.7MM SOLDER LUG1833 - Immediate$45.76Ver detalhes
Updated: 2025-07-21
Published: 2017-01-10