Desktop PCB Milling Machine
Bantam Tools' desktop PCB milling machine helps users design, prototype, and test designs in minutes
Bantam Tools' desktop PCB milling machine is fast, easy, and affordable, all while delivering professional, reliable, and precision milling. The PCB milling tool means no more waiting on external PCB shops. The production of realistic parts, prototypes, and PCBs is simple and convenient. All of this with out-of-the-box productivity and with the ability to mill directly from Gerber files. The Bantam Tools' desktop PCB milling machine effortlessly handles double-sided PCBs with 6 mil trace and space, allowing the user to get work done ahead of schedule and on budget.
Resources: Full Specification Document
- Free, intuitive interface
- Free tech support
- CAM tool path planning for supported file types
- Automatic tool location
- Automatic homing/calibration
- Real-time data feedback while milling
- 3D preview of the imported file
- Working volume (spoilboard removed): 5.5 in. x 4.5 in. x 1.6 in. (140 mm x 114 mm x 40.6 mm)
- Weight: 16.8 lb (7.62 kg)
- XYZ motors: stepper motors with 0.000125 in (0.003175 mm) microstepping
- Max XYZ traverse speed: 100 in/min (2,600 mm/min)
- Spindle speed: 8,500 rpm to 26,000 rpm
- Accuracy: <0.003" per 6" linear travel
- Repeatability: ±0.001"
- Backlash: < 0.001"
- PCB cut speed: up to 100 in/min (2,600 mm/min)
- File input: Eagle BRD (.brd), Gerber RS‐274X (.gtl and .grb), G‐Code (.nc and .tap), SVG (.svg)
- Materials for projects:
- Getting Started Project
- Bantam Tools PCB Badge
- Fusion 360 Aluminum Ring Project
- Engraving Dog Tags with SVG Files
- Power supply
- Power cable
- USB 2.0 cable
- Toolkit
Desktop PCB Milling Machine
| Imagem | Número de peça do fabricante | Descrição | Interface | Tipo de arquivo | Tensão - Alimentação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OM1004 | BANTAM TOOLS DESKTOP PCB | USB 2.0 | Eagle BRD (.brd), Gerber RS‐274X (.gtl e .grb), G‐Code (.nc e .tap), SVG (.svg) | 101 VCA a 240VCA a 1,4A | 0 - Immediate | See Page for Pricing | Ver detalhes |
End Mills
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TL1002 | END MILL CARBIDE 0.125" | 78 - Immediate | $34.12 | Ver detalhes |
![]() | ![]() | TL1003 | END MILL CARBIDE 0.063" | 17 - Immediate | $33.93 | Ver detalhes |
![]() | ![]() | TL1004 | END MILL CARBIDE 0.031" | 65 - Immediate | $37.77 | Ver detalhes |
![]() | ![]() | TL1005 | END MILL CARBIDE 0.016" | 80 - Immediate | $41.58 | Ver detalhes |
![]() | ![]() | TL1010 | END MILL CARBIDE 0.010" | 123 - Immediate | $45.36 | Ver detalhes |
Materials and Accessories
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | UP1005 | FINE DUST COLLECTION SYSTEM | Fresadora | 6 - Immediate | $365.29 | Ver detalhes |
![]() | ![]() | UP1006 | FR-4 MILLING SYSTEM | Fresadora | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | UP1007 | PCB PROBING SYSTEM | Fresadora | 9 - Immediate | $20.20 | Ver detalhes |
![]() | ![]() | AC009 | HIGH PRECISION COLLET SET | Fresadora | 31 - Immediate | $283.43 | Ver detalhes |
![]() | ![]() | FX1008 | PRECISION FIXTURING & TOE CLAMP | Fresadora | 12 - Immediate | $277.03 | Ver detalhes |
Prototyping Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BN1013 | PROTOTYPING BUNDLE | 19 - Immediate | $359.21 | Ver detalhes |
![]() | ![]() | BN1003 | ELECTRONICS BUNDLE | 14 - Immediate | $319.51 | Ver detalhes |
![]() | ![]() | BN1012 | MAKERSPACE IN A BOX DELUXE BUNDL | 3 - Immediate | $565.32 | Ver detalhes |
![]() | ![]() | BN1011 | MAKERSPACE IN A BOX BUNDLE | 0 - Immediate | $419.11 | Ver detalhes |
![]() | BN1014 | PROTOTYPING DELUXE BUNDLE | 0 - Immediate | $584.66 | Ver detalhes | |
![]() | BN1017 | MAKERSPACE IN A BOX MATERIALS BU | 0 - Immediate | $228.48 | Ver detalhes | |
![]() | ![]() | KT1004 | PRINTMAKING KIT | 0 - Immediate | See Page for Pricing | Ver detalhes |