Sure Cross® Temperature and Humidity Sensors

Banner Engineering's Sure Cross temperature and humidity sensor variants provide monitoring for environmental conditions

Image of Banner Engineering's Sure Cross® Temperature and Humidity SensorsBanner Engineering's Sure Cross temperature and humidity sensor, along with the S15S variants, work in a variety of environments to provide temperature and humidity measurements. They connect via RS-485 Modbus registers, and with Banner’s sensor configuration software, it is easy to retrieve data, monitor multiple sensors, and visually monitor sensor data.

Features
  • Manufactured with a robust metal housing
  • Functions as a Modbus secondary device via RS-485
  • Ships with aluminum grill filter cap
Applications
  • Loss prevention where environmental conditions are critical
  • Food and beverage warehouses
  • Air handling units
  • Dust collection systems

Sure Cross® Temperature and Humidity Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR MULT HUMIDITY/TEMPERATUREM12FTH3QSENSOR MULT HUMIDITY/TEMPERATURE29 - Immediate$321.00Ver detalhes
TEMP & HUMIDITY SENSOR, 10-30VDCS15S-TH-MQTEMP & HUMIDITY SENSOR, 10-30VDC240 - Immediate$135.00Ver detalhes
Published: 2024-02-22