SI-RF Series Safety Switches
Banner Engineering's SI-RF series safety switches provide high levels of safety and intuitive diagnostics
Banner Engineering's SI-RF series safety switches use RFID technology to monitor doors, gates, and other movable mechanical safeguards that separate personnel and equipment from a hazard. This non-contact system operates at the highest levels of safety, resists tampering and nuisance trips, and offers diagnostic capabilities that make it easy to resolve problems and minimize machine downtime.
Features
- Compact, low-profile design fits easily in any space
- Single and cascade models available to protect one or multiple entry points
- Rugged IP69 construction withstands exposure to high-pressure, high-temperature washdown common to food, beverage, and pharmaceutical applications
- High immunity to metal shavings and other ferrous objects that interfere with magnetic switches
- High tolerance (10 mm) to misalignment and no moving parts enable reliable performance in challenging industrial environments where machine vibration and impact are possible
Applications
- Safeguarding doors, gates, hatches, and similar movable mechanical guards
SI-RF Series Safety Switches
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI-RF-A | SI-RF SAFETY SWITCH ACTUATOR | 1523 - Immediate | $22.00 | Ver detalhes |
![]() | ![]() | SI-RFPT-LP5 | INTERLOCK SWITCH RFID | 320 - Immediate | $164.00 | Ver detalhes |
![]() | ![]() | SI-RFST-LP8 | INTERLOCK SWITCH RFID | 130 - Immediate | $177.00 | Ver detalhes |
![]() | ![]() | SI-RFDT-LP8 | INTERLOCK SWITCH RFID | 77 - Immediate | $191.00 | Ver detalhes |
![]() | ![]() | SI-RFPT-HP5 | INTERLOCK SWITCH RFID | 100 - Immediate | $164.00 | Ver detalhes |
SI-RFA Series Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI-RFA-TS | SI-RF T ADAPTER SERIES CONNECT | 175 - Immediate | $72.00 | Ver detalhes |
![]() | ![]() | SI-RFA-P | SI-RF TERMINATION PLUG M-12 | 84 - Immediate | $49.00 | Ver detalhes |
![]() | ![]() | SI-RFA-TK | SI-RF T ADAPTER RESET BUTTON | 2 - Immediate | $100.00 | Ver detalhes |
![]() | ![]() | SI-RFA-DM1 | SI-RF SAFETY IO-LINK DIAGNOSTIC | 2 - Immediate | $425.00 | Ver detalhes |