S15S IO-Link Sensor

Banner Engineering sensors are a cutting-edge solution for precise environmental monitoring in industrial and commercial settings

Image of Banner Engineering S15S IO-Link SensorThe Banner Engineering S15S IO-Link temperature, humidity, and dew point sensor is a cutting-edge solution for precise environmental monitoring in industrial and commercial settings. This compact yet powerful sensor leverages IO-Link communication, offering a streamlined and intelligent approach to collecting critical environmental data. Designed for robust performance, the S15S provides accurate measurements of temperature, and relative humidity, and calculates the dew point, delivering all this information digitally via the IO-Link protocol. This allows for seamless integration into existing control systems, enabling advanced diagnostics, predictive maintenance, and optimized process control. Its smart capabilities extend beyond just data acquisition; the S15S can also provide device status, warnings, and error messages, ensuring operators have a complete picture of both environmental conditions and sensor health. The S15S is built to withstand challenging industrial environments, featuring a durable design and reliable operation. With its standardized IO-Link interface, commissioning and configuration are simplified, reducing setup time and potential for errors. This sensor is an ideal choice for applications requiring reliable and precise environmental data to maintain product quality, ensure worker safety, or optimize energy consumption.

Features
  • IO-Link communication for digital data transmission
  • Simultaneous temperature, humidity, and dew point measurement
  • High accuracy and repeatability
  • Compact and robust design
  • Easy integration into existing control systems
  • Simplified commissioning and configuration via IO-Link
  • Diagnostic capabilities (device status, warnings, errors)
  • Standardized M12 connector
  • Real-time data access
  • Resistant to industrial environments
  • Enhanced noise immunity
  • Reduced wiring complexity
  • Plug-and-play functionality
  • Parameterization capabilities
  • Ideal for Industry 4.0 applications
Applications
  • HVAC system monitoring
  • Cleanroom environmental control
  • Data center temperature and humidity management
  • Food and beverage storage and processing
  • Pharmaceutical manufacturing and storage
  • Greenhouse climate control
  • Industrial drying processes
  • Paint booth climate control
  • Warehouse environmental management
  • Building automation
  • Agricultural monitoring
  • Cold chain logistics
  • Process optimization

S15S IO-Link Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TEMPERATURE AND HUMIDITY SENSOR;S15S-TH-KQTEMPERATURE AND HUMIDITY SENSOR;43 - Immediate$135.00Ver detalhes
Published: 2025-06-13