DXMR110-8K 8-Port IO-Link Master

Banner Engineering lightweight, compact controllers with industrial Ethernet is ideal in tight spaces or weight-critical applications

Image of Banner Engineering DXMR110-8K 8-Port IO-Link Master Banner Engineering DXMR110 8-Port IO-Link Master is a compact, multiprotocol smart controller that consolidates, processes, and distributes IO-link and discrete data from multiple sources. It allows connecting, controlling, and monitoring up to eight IO-Link devices, including sensors, indicator lights, IO-Link hubs, and more. The DXMR110 supports cloud connectivity and offers advanced programming capabilities.

Features and Benefits
  • Control and monitor up to eight different IO-Link devices
  • Transmit and monitor up to 16 discrete signals, including inputs and outputs, through port configuration
  • Multiprotocol support, including Ethernet/IP, Modbus/TCP, and PROFINET, allows users to stock one part that can be used with a variety of industrial control systems
  • Advanced programming capabilities, including ScriptBasic and action rules, enable automation process customization and optimization
  • Edge processing power enables data processing where it is generated, minimizing hardware in the control cabinet or I/O cards on PLCs
  • Supports cloud connectivity via platforms such as Banner cloud data services
  • Standardized M12 connections for power, Ethernet, and IO-Link ports provide easy plug-and-play capability
  • Ethernet and power pass-through allow multiple IO-Link masters to be daisy-chained
  • M12 connections exit from the side rather than the top, providing new options to improve cable routing and avoid cable damage
  • Space-saving design allows several DXMR110 units to be stacked using offset brackets
  • Lightweight, compact form enables use in tight spaces or weight-critical applications
  • IP67 housing simplifies installation in any location by eliminating the need for a control cabinet
Applications
  • IO-Link systems
  • Food and beverage lines
  • Material handling machines
  • Packaging machines
  • Assembly lines
  • Lean manufacturing systems
  • Robotic work cells
  • Machine monitoring
  • Condition monitoring
  • Productivity monitoring

DXMR110-8K 8-Port IO-Link Master

ImagemNúmero de peça do fabricanteDescriçãoTipoAvailable QuantityPreçoVer detalhes
8-PORT IO-LINK MASTER/CONTROLLERDXMR110-8K8-PORT IO-LINK MASTER/CONTROLLERMódulo de E/S7 - Immediate$696.00Ver detalhes
Updated: 2025-09-08
Published: 2023-07-06