TCM Series Tantalum Chip Capacitors

KYOCERA AVX's TCM series can be loaded to higher continuous current

Image of AVX Corporation's TCM Series Tantalum Chip CapacitorsKYOCERA AVX's TCM series multianode capacitors offer a solution for high-power requirements in combination with a safer non-ignition failure mode. Low ESR applications include telecommunications, wireless data transfer applications, and high-performance power applications such as power processors and integrated circuits.

Due to a better thermal dissipation of multiple anodes compared to single anodes, TCM series capacitors can be loaded to higher continuous current and are more robust against current surges. This series' adjusted design, careful selection of tantalum powder, and aging and screening processes assure high-reliability with a failure rate 1%/1000 hrs at 85°C and full rated voltage.

TCM Series Tantalum Chip Capacitors

ImagemNúmero de peça do fabricanteDescriçãoResistência série equivalente (ESR)Vida útil na temp.Available QuantityPreço
CAP TANT POLY 10UF 100V 2924TCMV106M100R0050CAP TANT POLY 10UF 100V 292450mOhm a 100kHz2000h a 105°C24 - Immediate$18.65Ver detalhes
CAP TANT POLY 680UF 6.3V 2917TCME687M006R0012ECAP TANT POLY 680UF 6.3V 291712mOhm a 100kHz2000h a 105°C0 - Immediate$6.13Ver detalhes
CAP TANT POLY 330UF 10V 2917TCME337M010R0010CAP TANT POLY 330UF 10V 291710mOhm a 100kHz2000h a 105°C553 - Immediate$5.38Ver detalhes
CAP TANT POLY 1000UF 4V 2917TCME108M004R0012ECAP TANT POLY 1000UF 4V 291712mOhm a 100kHz2000h a 105°C0 - Immediate$7.12Ver detalhes
CAP TANT POLY 68UF 40V 2924TCMU686M040R0050ECAP TANT POLY 68UF 40V 292450mOhm a 100kHz2000h a 125°C0 - Immediate$9.24Ver detalhes
CAP TANT POLY 22UF 35V 2917TCME226M035R0025CAP TANT POLY 22UF 35V 291725mOhm a 100kHz2000h a 105°C119 - Immediate
400 - Factory Stock
$11.07Ver detalhes
CAP TANT POLY 330UF 6.3V 2917TCME337M006R0010ECAP TANT POLY 330UF 6.3V 291710mOhm a 100kHz2000h a 125°C400 - Immediate$9.39Ver detalhes
CAP TANT POLY 470UF 6.3V 2917TCME477M006R0010CAP TANT POLY 470UF 6.3V 291710mOhm a 100kHz2000h a 105°C259 - Immediate$5.28Ver detalhes
CAP TANT POLY 470UF 6.3V 2917TCME477M006R0010ECAP TANT POLY 470UF 6.3V 291710mOhm a 100kHz2000h a 105°C305 - Immediate$5.29Ver detalhes
CAP TANT POLY 470UF 6.3V 2917TCME477M006R0012ECAP TANT POLY 470UF 6.3V 291712mOhm a 100kHz2000h a 125°C370 - Immediate$5.56Ver detalhes
CAP TANT POLY 220UF 16V 2917TCME227M016R0025ECAP TANT POLY 220UF 16V 291725mOhm a 100kHz2000h a 125°C114 - Immediate$6.25Ver detalhes
CAP TANT POLY 47UF 35V 2917TCME476M035R0060ECAP TANT POLY 47UF 35V 291760mOhm a 100kHz2000h a 125°C328 - Immediate$6.43Ver detalhes
CAP TANT POLY 68UF 20V 2917TCME686M020R0025ECAP TANT POLY 68UF 20V 291725mOhm a 100kHz2000h a 125°C817 - Immediate$7.09Ver detalhes
CAP TANT POLY 22UF 35V 2917TCME226M035R0025ECAP TANT POLY 22UF 35V 291725mOhm a 100kHz2000h a 105°C0 - Immediate$13.05Ver detalhes
CAP TANT POLY 47UF 25V 2917TCME476M025R0060ECAP TANT POLY 47UF 25V 291760mOhm a 100kHz2000h a 125°C25 - Immediate$11.18Ver detalhes
330UF (MICRO FARAD)25MOHM @ 100KTCME337M016R0025E330UF (MICRO FARAD)25MOHM @ 100K25mOhm a 100kHz2000h a 125°C0 - Immediate$7.79Ver detalhes
CAP TANT POLY 1000UF 4V 2917TCME108M004R0010CAP TANT POLY 1000UF 4V 291710mOhm a 100kHz2000h a 105°C0 - Immediate$6.14Ver detalhes
22UF (MICRO FARAD)75MOHM @ 100KHTCME226M050R0075E22UF (MICRO FARAD)75MOHM @ 100KH75mOhm a 100kHz2000h a 125°C9 - Immediate$5.36Ver detalhes
CAP TANT POLY 680UF 2.5V 2917TCME687M002R0012ECAP TANT POLY 680UF 2.5V 291712mOhm a 100kHz2000h a 125°C388 - Immediate$5.46Ver detalhes
CAP TANT POLY 680UF 4V 2917TCME687M004R0010ECAP TANT POLY 680UF 4V 291710mOhm a 100kHz2000h a 125°C400 - Immediate$7.02Ver detalhes
Published: 2013-09-30