TCJ Series 50 V Capacitors

KYOCERA AVX has developed the industry's first 50 V tantalum polymer capacitor

Image of AVX Corporation's TCJ Series 50V CapacitorsKYOCERA AVX Corporation expanded its TCJ SMD polymer tantalum capacitor series to include the industry's first 1 μF/50 V device. The TCJ series polymer capacitors are suitable for continuous operation with just 20% voltage derating. The TCJ series 50 V range extension meets the demands of DC/DC converter applications that supply circuits in LCD TVs, base stations, rectifiers, switching hubs, routers, line filters, and LED power drivers in PC monitors and new LED-technology TVs.

The tantalum capacitors with conductive polymers are more stable with ambient temperature and applied voltage when compared to multilayer ceramic capacitors (MLCCs). Polymer tantalum capacitors offer several additional intrinsic benefits, such as withstanding high ripple currents and providing low ESR values.

The TCJ Series polymer tantalum capacitors are RoHS-compliant and contain no halogens, which top equipment manufacturers are anxious to eliminate. In addition, the conductive polymer cathode is inherently low oxygen bearing and thus helps provide a reduced ignition failure mode unlike other tantalum technology capacitors.

Features
  • Conductive polymer electrode reduces ignition failure mode
  • CV range: 1.0 to 220 μF / 2.5 to 50 V
  • 3x reflow 260°C compatible
  • 13 case sizes available
  • Lower ESR

TCJ Capacitor

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalTipoAvailable QuantityPreçoVer detalhes
CAP TANT POLY 1UF 50V 1210TCJB105M050R0300CAP TANT POLY 1UF 50V 121050 VMoldado5020 - Immediate$1.60Ver detalhes
Published: 2013-07-02