TCB Series Conductive Polymer Capacitors

KYOCERA AVX's TCB series capacitors are designed to withstand biased humidity testing

Image of AVX TCB Series Conductive Polymer CapacitorKYOCERA AVX's TCB is a COTS-Plus upscreened version of the TCR professional conductive polymer multianode series designed for use in demanding industrial applications requiring very low ESR with stable, high-frequency CAP retention and longer life performance, such as high-power DC/DC converters employed in telecommunications, industrial, and avionics. The series exhibits improved basic reliability of 0.5%/1,000 hours at +85°C. Capacitors are designed to withstand biased humidity testing at +85°C/85% R.H. for at least 500 hours and rated for operation up to +125°C. Additional surge screening at -55°C and +85°C and SnPb plating optional upon request.

Features
  • Robust design for long operation lifetime
  • Statistical screening with accelerated aging
  • Surge testing level option
  • Improved basic reliability of 0.5%/1,000 hrs.
  • Humidity +85°C/85% RH, Vr, 500/1,000 hrs.
  • -55°C to +125°C operation temperature
  • Shock and vibration from MIL-STD-202
  • DCL 0.1 CV
  • 3x reflow +260°C compatible
  • Benign failure mode under recommended use conditions
Applications
  • AC/DC power supplies
  • DC/DC converters
  • Military
  • Filtering
  • Decoupling
  • Timing circuits
  • Pulsing circuits
  • Ultra-broadband splitters and combiners

TCB Series Conductive Polymer Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalResistência série equivalente (ESR)Vida útil na temp.Available QuantityPreçoVer detalhes
CAP TANT POLY 100UF 10V 2917TCBD107M010CRSZ0700ECAP TANT POLY 100UF 10V 291710 V55mOhm a 100kHz2000h a 125°C1728 - Immediate$3.69Ver detalhes
CAP TANT POLY 22UF 6.3V 1411TCBB226M006CRSZ0700CAP TANT POLY 22UF 6.3V 14116.3 V70mOhm a 100kHz2000h a 125°C1660 - Immediate$1.78Ver detalhes
CAP TANT POLY 47UF 6.3V 1411TCBB476M006CRSZ0700CAP TANT POLY 47UF 6.3V 14116.3 V70mOhm a 100kHz2000h a 125°C3290 - Immediate$1.88Ver detalhes
CAP TANT POLYMERTCBD157M006CRSZ0700ECAP TANT POLYMER6.3 V40mOhm a 100kHz2000h a 125°C31500 - Immediate$3.27Ver detalhes
CAP TANT POLY 220UF 4V 2917TCBY227M004CRSZ0700CAP TANT POLY 220UF 4V 29174 V40mOhm a 100kHz2000h a 125°C380 - Immediate$3.30Ver detalhes
CAP TANT POLY 15UF 25V 2917TCBD156M025CRSZ0700CAP TANT POLY 15UF 25V 291725 V70mOhm a 100kHz2000h a 125°C194 - Immediate$3.46Ver detalhes
CAP TANT POLY 150UF 6.3V 2917TCBD157M006CRSZ0700CAP TANT POLY 150UF 6.3V 29176.3 V40mOhm a 100kHz2000h a 125°C16223 - Immediate$3.27Ver detalhes
CAP TANT POLY 47UF 16V 2917TCBD476M016CRSZ0700CAP TANT POLY 47UF 16V 291716 V65mOhm a 100kHz2000h a 125°C371 - Immediate$3.62Ver detalhes
CAP TANT POLY 47UF 16V 2917TCBD476M016CRSZ0H00CAP TANT POLY 47UF 16V 291716 V65mOhm a 100kHz2000h a 125°C480 - Immediate$6.50Ver detalhes
CAP TANT POLYMERTCBD336M016CRSZ0700ECAP TANT POLYMER16 V70mOhm a 100kHz2000h a 125°C96 - Immediate$2.93Ver detalhes
Published: 2019-06-04