J-CAP Series Capacitors
KYOCERA AVX offers the highest Joule/cc, tantalum, solid electrolytic chip capacitors with conductive polymer electrode
KYOCERA AVX releases the J-CAP series Joule/cc tantalum solid electrolytic chip capacitors with conductive polymer electrode. These caps have the highest energy per volume, 3x reflow with 260°C compatible and low ESR. The conductive polymer electrode offers benign failure mode under recommended use conditions. The undertab terminations layout offers high volumetric efficiency, low profile case sizes, high capacitance in smaller dimensions, and close positioning of multiple parts. The J-CAP series is suitable for applications that need high energy per volume, power backup for SSDs.
Features and Benefits
- Highest energy per volume (J/cc) and very low profile tantalum polymer capacitor
- Low noise and stable performance across DC bias and temperature
- High mechanical robustness
- Stable electrical parameters and undertab technology with maximum volumetric efficiency
Applications
- Power backup for SSDs (MLC, SLC, EFD, PCIe)
- Industrial alarms
- Smart power meters
- Portable devices and equipment
J-CAP Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TCNT476M016R0150 | CAP TANT POLY 47UF 16V 1411 | 4033 - Immediate | $1.86 | Ver detalhes |
![]() | ![]() | TCNT476M016R0150E | CAP TANT POLY 47UF 16V 1411 | 5623 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | TCNT476M016R0200A | CAP TANT POLY 47UF 16V 1411 | 2177 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | TCNT106M035R0200 | CAP TANT POLY 10UF 35V 1411 | 9731 - Immediate | $2.22 | Ver detalhes |
![]() | ![]() | TCN4477M016R0100E | CAP TANT POLY 470UF 16V 2924 | 3450 - Immediate | $4.63 | Ver detalhes |