FLEXITERM® Capacitors

KYOCERA AVX's 100 V rated multilayer ceramic capacitors (MLCC) feature a robust termination structure against mechanical stress

Image of KYOCERA AVX's FLEXITERM® CapacitorsKYOCERA AVX quality MLCCs are made with high-purity ceramics. KYOCERA AVX promotes miniaturization, higher capacitance, and higher function with a wide range of products that are suitable for diverse applications.

These medium-voltage capacitors offer an operating temperature of +125°C and a 100 V rating with a resin electrode between the Sn-/Ni-plating that normally covers the terminal electrode of an MLCC and the underlying electrode (Cu or CuNi). The resin electrode absorbs and relaxes external vibration and flexural stress, suppressing crack generation.

The industry standard for flexure is 2 mm minimum. Using these KYOCERA AVX flex-term capacitors provides up to 5 mm of flexure without internal cracks.

Features
  • High mechanical performance that can withstand 5 mm bend test
  • Resin electrodes preventing flexural cracks
  • Power supply circuits rating: 100 V (48 V to 60 V)
  • Operating temperature range: -55°C to +125°C
  • Case size: length (L) 3.2 mm ±0.3 mm, width (W) 1.6 mm ±0.3 mm, and terminal (T) 1.6 mm ±0.3 mm
  • Capacitance values: 2.2 μF and 4.7 μF
Applications
  • Servers
  • Base stations
  • Micro inverters
  • Industrial equipment

FLEXITERM® Capacitors

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP CER 0.1UF 50V X7R 060306035C104KAZ2ACAP CER 0.1UF 50V X7R 06030.1 µF50V1392427 - Immediate$0.10Ver detalhes
CAP CER 0.1UF 50V X7R 060306035C104K4Z2ACAP CER 0.1UF 50V X7R 06030.1 µF50V354043 - Immediate$0.12Ver detalhes
CAP CER 0.1UF 50V X7R 080508055C104K4Z2ACAP CER 0.1UF 50V X7R 08050.1 µF50V330706 - Immediate$0.14Ver detalhes
CAP CER 1UF 25V X7R 080508053C105K4Z2ACAP CER 1UF 25V X7R 08051 µF25V76226 - Immediate$0.28Ver detalhes
CAP CER 0.47UF 100V X7R 080508051C474K4Z2ACAP CER 0.47UF 100V X7R 08050.47 µF100V126013 - Immediate$0.43Ver detalhes
CAP CER 0.1UF 50V X7R 120612065C104KAZ2ACAP CER 0.1UF 50V X7R 12060.1 µF50V13278 - Immediate$0.20Ver detalhes
CAP CER 1UF 100V X7R 080508051C105K4Z2ACAP CER 1UF 100V X7R 08051 µF100V65993 - Immediate$0.39Ver detalhes
CAP CER 1UF 100V X7R 120612061C105K4Z2ACAP CER 1UF 100V X7R 12061 µF100V57351 - Immediate$0.71Ver detalhes
CAP CER 4.7UF 50V X7R 120612065C475K4Z2ACAP CER 4.7UF 50V X7R 12064.7 µF50V122156 - Immediate$0.63Ver detalhes
CAP CER 0.47UF 100V X7R 1210KGF32GR72A474KUCAP CER 0.47UF 100V X7R 12100.47 µF100V434 - Immediate$0.57Ver detalhes
CAP CER 2.2UF 100V X7R 121012101C225K4Z2ACAP CER 2.2UF 100V X7R 12102.2 µF100V11283 - Immediate$0.88Ver detalhes
CAP CER 10UF 25V X7R 121012103C106KAZ2ACAP CER 10UF 25V X7R 121010 µF25V5469 - Immediate$0.88Ver detalhes
CAP CER 4.7UF 100V X7R 121012101C475K4Z2ACAP CER 4.7UF 100V X7R 12104.7 µF100V114620 - Immediate$1.00Ver detalhes
CAP CER 10UF 50V X7R 121012105C106K4Z2ACAP CER 10UF 50V X7R 121010 µF50V107777 - Immediate$1.43Ver detalhes
CAP CER 0.1UF 630V X7R 18121812CC104KAZ1ACAP CER 0.1UF 630V X7R 18120.1 µF630V9810 - Immediate$0.96Ver detalhes
CAP CER 4.7UF 50V X7R 121012105C475KAZ2ACAP CER 4.7UF 50V X7R 12104.7 µF50V8974 - Immediate$1.17Ver detalhes
CAP CER 1000PF 3KV X7R 18081808HC102KAZ1ACAP CER 1000PF 3KV X7R 18081000 pF3000V (3kV)5839 - Immediate$1.34Ver detalhes
CAP CER 1000PF 3KV X7R 18121812HC102KAZ1ACAP CER 1000PF 3KV X7R 18121000 pF3000V (3kV)2414 - Immediate$1.41Ver detalhes
CAP CER 2.2UF 100V X7R 181218121C225KAZ2ACAP CER 2.2UF 100V X7R 18122.2 µF100V1899 - Immediate$1.54Ver detalhes
CAP CER 10000PF 3KV X7R 22252225HC103KAZ1ACAP CER 10000PF 3KV X7R 222510000 pF3000V (3kV)488 - Immediate$2.84Ver detalhes
Updated: 2024-01-09
Published: 2022-09-06