9155 Series Battery Connectors
AVX KYOCERA's battery connectors feature enhanced deflection capabilities to absorb assembly tolerances
AVX KYOCERA offers a broad standard battery connector line. Comprising both horizontal and vertical options, these robust connectors are suited for board-to-board connections as well as battery pack integration. The 9155 series of battery connectors offers all the same advantages including ultra-reliable and robust gold-plated beryllium copper contacts that provide high-integrity connections in harsh environments with up to 15,000 mating operations. Parts are supplied in tape-and-reel packaging for automatic pick-and-place. Whatever the requirement, the 9155 series battery connector can be customized to suit the application.
- Highly reliable, fatigue-resistant, gold-plated beryllium copper contacts
- Enhanced deflection capabilities to absorb assembly tolerances
- Maximized contact forces to meet high-reliability applications in harsh environments
- Handheld/portable devices requiring docking or cradle charging
- Patient monitoring or portable medical electronics
- Industrial devices requiring pluggable or programming modules
- Internet appliances requiring battery backup
9155 Series Battery Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de contatos | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 009155003201006 | CONN SPRING BATTERY 3POS SMD | 3 | 0,098" (2,50mm) | 2183 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | 009155003541006 | CONN SPRING BATTERY 3POS R/A SMD | 3 | 0,098" (2,50mm) | 5066 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 009155004541006 | CONN SPRING BATTERY 4POS R/A SMD | 4 | 0,098" (2,50mm) | 1193 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | 009155006402006 | CONN SPRING BATTERY 6POS SMD | 6 | 0,157" (4,00mm) | 30 - Immediate | $4.42 | Ver detalhes |
![]() | ![]() | 009155002201006 | CONN SPRING BATTERY 2POS SMD | 2 | 0,098" (2,50mm) | 24265 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | 009155004201006 | CONN SPRING BATTERY 4POS SMD | 4 | 0,098" (2,50mm) | 4400 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | 009155002852006 | CONN SPRING BATTERY 2POS R/A SMD | 2 | 0,079" (2,00mm) | 3681 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 009155003003016 | CONN SPRING BATTERY 3POS SMD | 3 | 0,098" (2,50mm) | 451 - Immediate | $1.20 | Ver detalhes |
![]() | ![]() | 009155004021016 | 4 POS BATTERY 1.27MM PITCH | 4 | 0,050" (1,27mm) | 2131 - Immediate 58300 - Factory Stock | $2.04 | Ver detalhes |
![]() | ![]() | 009155003852006 | CONN SPRING BATTERY 3POS R/A SMD | 3 | 0,079" (2,00mm) | 11708 - Immediate | $0.92 | Ver detalhes |
![]() | ![]() | 009155004852006 | CONN SPRING BATTERY 4POS R/A SMD | 4 | 0,079" (2,00mm) | 3375 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | 009155005541006 | CONN SPRING BATTERY 5POS R/A SMD | 5 | 0,098" (2,50mm) | 17999 - Immediate | $1.59 | Ver detalhes |
![]() | ![]() | 009155004003016 | CONN SPRING BATTERY 4POS SMD | 4 | 0,098" (2,50mm) | 4180 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | 009155005001016 | CONN SPRING BATTERY 5POS SMD | 5 | 0,098" (2,50mm) | 305 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | 009155005003016 | CONN SPRING BATTERY 5POS SMD | 5 | 0,098" (2,50mm) | 3189 - Immediate | $1.68 | Ver detalhes |
![]() | ![]() | 009155002100006 | CONN SPRING BATTERY 2POS SMD | 2 | 0,098" (2,50mm) | 2119 - Immediate | $1.80 | Ver detalhes |
![]() | ![]() | 009155006852006 | CONN SPRING BATTERY 6POS R/A SMD | 6 | 0,079" (2,00mm) | 9240 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | 009155002402006 | CONN SPRING BATTERY 2POS SMD | 2 | 0,157" (4,00mm) | 8770 - Immediate | $3.89 | Ver detalhes |
![]() | ![]() | 009155003401006 | CONN SPRING BATTERY 3POS SMD | 3 | 0,157" (4,00mm) | 4697 - Immediate | $2.92 | Ver detalhes |
![]() | ![]() | 009155003402006 | CONN SPRING BATTERY 3POS SMD | 3 | 0,157" (4,00mm) | 15111 - Immediate | $5.13 | Ver detalhes |