6288 Series
The 6288 secure-lock ZIF series of KYOCERA AVX connectors addresses the concerns of reliability, particularly in automotive and medical applications
The 6288 Secure Lock ZIF Series of KYOCERA AVX connectors addresses the concerns of reliability, particularly in automotive and medical applications. The connectors are moulded to allow specially adapted FPC cables, giving advantages over standard FPC connectors. The moulding allows for a true fit and once the FFC or FPC is locked in place it is almost impossible to remove by accident.
Features
- Shaped FFC/FPC cable allows accurate positioning of cable in connector
- Once closed almost impossible for accidental removal
- Standard 0.5 mm pitch with gold flash finish for higher reliability soldering
Applications
- Automotive Audio/Visual Electronics
- Satellite Navigation Systems
- Any product with a display where reliability is a key issue
- LCD, PDP, Notebook Computer, HDD Audio Video
6288 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 046288008000846+ | CONN FFC BOTTOM 8POS 0.5MM R/A | 11276 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | 046288010000846+ | CONN FFC BOTTOM 10POS 0.5MM R/A | 2149 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 046288012000846+ | CONN FFC BOTTOM 12POS 0.5MM R/A | 3895 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | 046288015000846+ | CONN FFC BOTTOM 15POS 0.5MM R/A | 0 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | 046288016000846+ | CONN FFC BOTTOM 16POS 0.5MM R/A | 10570 - Immediate | $1.20 | Ver detalhes |
![]() | ![]() | 046288020000846+ | CONN FFC BOTTOM 20POS 0.5MM R/A | 7684 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | 046288024000846+ | CONN FFC BOTTOM 24POS 0.5MM R/A | 5021 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | 046288026000846+ | CONN FFC BOTTOM 26POS 0.5MM R/A | 4636 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | 046288030000846+ | CONN FFC BOTTOM 30POS 0.5MM R/A | 0 - Immediate | $1.38 | Ver detalhes |
![]() | ![]() | 046288040000846+ | CONN FFC BOTTOM 40POS 0.5MM R/A | 0 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | 046288050000846+ | CONN FFC BOTTOM 50POS 0.5MM R/A | 25351 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | 046288055000846+ | CONN FFC BOTTOM 55POS 0.5MM R/A | 2000 - Immediate | $2.55 | Ver detalhes |
![]() | ![]() | 046288060000846+ | CONN FFC BOTTOM 60POS 0.5MM R/A | 5782 - Immediate 8000 - Factory Stock | $2.47 | Ver detalhes |