Digital Mighty Scope 1.3 M

Aven's Digital Mighty Scope is an amazing, easy-to-use, six-LED, hand-held digital microscope with a USB interface

Image of Aven's Digital Mighty Scope 1.3 MAven's Digital Mighty Scope is an amazing, east to use, six-LED hand-held digital microscope with a USB interface. It's high resolution magnification at your fingertips and detailed examination of any area you choose. The LED's can be turned on or off, the brightness can be adjusted using a control wheel on body, and an adjustable magnification from 10X to 200X - all in one compact lens. Features a Microtouch Shutter trigger that allows for convenient image capture when in hand-held mode, or mounted on a stand. Just plug into a PC and you are set to go!

The Mighty Scope is ideal for a wide variety of practical applications in the classroom, workplace and even the home. It can be used for science and engineering work, dermatology, detailed repair, assembly and quality control (i.e. electronics, mechanical, etc.), hobbies & collecting (coin, stamp, watch, jewelry, etc.), law enforcement (counterfeit ID, crime lab, etc.), entertainment, and much more. Aven's Mighty Scope comes with software for easy capture of images or videos and a measurement tool is also included.

Digital Mighty Scope

ImagemNúmero de peça do fabricanteDescriçãoIluminaçãoCampo de visãoAvailable QuantityPreço
MICROSCOPE DGTL 10X-200X W/LIGHT26700-200MICROSCOPE DGTL 10X-200X W/LIGHTLED, branco (6)-0 - ImmediateSee Page for PricingVer detalhes
Published: 2013-09-30