303 Series Pogo Pin Connectors
ATTEND's connectors offer the advantages of fine pitch, high current, and a long lifetime for industrial, medical, and consumer applications
ATTEND's 303 series pogo pin connectors are offered in four types including magnet, waterproof, multi-pin, and single-pin. A pogo pin, or spring-loaded pin, is a type of electrical connector mechanism.
The magnet type is a pogo pin connector that integrates a magnet, offering an intelligent alternative to mechanical mating. The magnet-enhanced pogo pin can automatically attach to a device for power and data transmission. The conducting surface is gold-plated, providing excellent corrosion resistance, enhanced mechanical strength, and electrical conductivity.
- Current rating: 1 A to 3 A
- Mating cycles: 10,000 to 50,000
- Available in four types: magnet, waterproof, multi-pin, and single-pin
- Mounting types: SMT or through-hole
- Contact materials:
- Piston: gold plating under nickel over all
- Spring: stainless steel
- Barrel: gold plating under nickel over all
- Battery charger interfaces
- Wearable devices
- Cables and harnesses
- POS terminals
- Medical equipment
303 Series Pogo Pin Connectors
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Número de contatos | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 303D-D100F02 | POGO PIN MAGNET TYPE, MACHINE PI | Contato de compressão, magnético | 1 | - | 315 - Immediate | $8.18 | Ver detalhes |
![]() | ![]() | 303C-C4115-30-04 | POGO MACHINE PIN,MAGNET TYPE, 4P | Contato de compressão, magnético | 4 | 0,118" (3,00mm) | 634 - Immediate | $9.50 | Ver detalhes |
![]() | ![]() | 303D-D100M02 | POGO PIN MAGNET TYPE, 2P, 10.0D, | Pistão | 2 | - | 372 - Immediate | $8.01 | Ver detalhes |
![]() | ![]() | 303C-C4515-40-02-1 | POGO PIN,MAGNET TYPE, H=4.5MM, P | Contato de compressão, magnético | 2 | 0,157" (4,00mm) | 651 - Immediate | $7.84 | Ver detalhes |
![]() | ![]() | 303C-321018-30-04 | POGO PIN, MAGNET TYPE, 4PIN H4.6 | Pistão | 4 | 0,118" (3,00mm) | 395 - Immediate | $9.23 | Ver detalhes |
![]() | ![]() | 303C-C3018-25-05 | POGO PIN WATER PROOF CONTACT TYP | Contato de compressão, magnético | 5 | 0,098" (2,50mm) | 581 - Immediate | $10.29 | Ver detalhes |
![]() | ![]() | 303C-541219-25-05 | POGO PIN WATER PROOF TYPE, 5PIN | Pistão | 5 | 0,098" (2,50mm) | 180 - Immediate | $10.95 | Ver detalhes |
![]() | ![]() | 303D-D080F02 | POGO PIN MAGNET TYPE, MACHINE PI | Contato de compressão, magnético | 2 | - | 398 - Immediate | $6.63 | Ver detalhes |
![]() | ![]() | 303D-L355F03 | POGO PIN MAGNET TYPE, MACHINE PI | Contato de compressão, magnético | 3 | 0,100" (2,54mm) | 263 - Immediate | $7.93 | Ver detalhes |
![]() | ![]() | 303D-D080M02 | POGO PIN MAGNET TYPE, 2P, 8.0D, | Contato de compressão, magnético | 2 | - | 400 - Immediate | $6.92 | Ver detalhes |
![]() | ![]() | 303D-L255M03 | POGO PIN MAGNET TYPE, 3P, 25.5X4 | Contato de compressão, magnético | 3 | 0,100" (2,54mm) | 436 - Immediate | $8.97 | Ver detalhes |
Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Comprimento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | US-4P4P-2148002 | CBL ASSY | Plugue macho USB A para conector CC macho magnético 4 pos. | 2,50' (762,0mm) | 320 - Immediate | $14.07 | Ver detalhes |
![]() | ![]() | US-4P2P-2022008-01 | CBL ASSY USB-A M-2P M MAGN 3.28' | Plugue macho USB A para conector CC macho magnético 2 pos. | 3,28' (1,00m) | 296 - Immediate | $15.05 | Ver detalhes |
![]() | ![]() | US-4P2P-2148002 | CBL ASSY | Plugue macho USB A para conector CC macho magnético 2 pos. | 2,62' (800,00mm) | 197 - Immediate | $16.34 | Ver detalhes |