227 Series All-Plastic Circular Connectors
ATTEND’s circular connectors ensure long-lasting durability with a capacity for up to 1,000 mating cycles
ATTEND's 227 series all-plastic circular connectors are crafted from UL94 V-0 rated PA66 material, providing significant advantages in various critical applications where space and reliability are paramount. Designed to endure an operating temperature range of -40°C to +85°C, these connectors excel in challenging environments. With a capacity for up to 1,000 mating and unmating cycles, they ensure long-lasting durability. Additionally, their gold-plated contacts deliver superior electrical performance. Featuring a corrosion-resistant, all-plastic design and an IP67 protection rating, these connectors are especially well-suited for applications in vibration-prone environments, offering a stable and secure connection.
- Compact all-plastic design with robust bayonet locking
- Operating temperature range: -40°C to +85°C
- Rated for 1,000 mating cycles
- Corrosion-resistant gold-plated contacts
- Vibration-resistant with IP67 protection rating
- Agriculture
- Aviation
- Medical devices
- Industrial automation
227 Series Circular Connectors - A Size
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 227A-03F01 | A SIZE WATERPROOF CONNECTOR,FIEL | 22 - Immediate | $12.34 | Ver detalhes |
![]() | ![]() | 227A-03M03 | A SIZE WATERPROOF CONNECTOR,PANE | 25 - Immediate | $8.56 | Ver detalhes |
![]() | ![]() | 227A-03M02 | A SIZE WATERPROOF CONNECTOR,PANE | 28 - Immediate | $7.93 | Ver detalhes |
![]() | ![]() | 227A-05F01 | A SIZE WATERPROOF CONNECTOR,FIEL | 26 - Immediate | $12.08 | Ver detalhes |
![]() | ![]() | 227A-05M03 | A SIZE WATERPROOF CONNECTOR,PANE | 26 - Immediate | $8.43 | Ver detalhes |
![]() | ![]() | 227A-05M02 | A SIZE WATERPROOF CONNECTOR,PANE | 29 - Immediate | $8.43 | Ver detalhes |
227 Series Circular Connectors - B Size
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 227B-04F01 | B SIZE WATERPROOF CONNECTOR,FIEL | 24 - Immediate | $13.77 | Ver detalhes |
![]() | ![]() | 227B-04M02 | B SIZE WATERPROOF CONNECTOR,PANE | 20 - Immediate | $9.24 | Ver detalhes |
![]() | ![]() | 227B-04M04 | B SIZE WATERPROOF CONNECTOR,PANE | 23 - Immediate | $9.90 | Ver detalhes |
![]() | ![]() | 227B-08F01 | B SIZE WATERPROOF CONNECTOR,FIEL | 28 - Immediate | $13.39 | Ver detalhes |
![]() | ![]() | 227B-08M02 | B SIZE WATERPROOF CONNECTOR,PANE | 10 - Immediate | $10.29 | Ver detalhes |
![]() | ![]() | 227B-08M03 | B SIZE WATERPROOF CONNECTOR,PANE | 26 - Immediate | $11.19 | Ver detalhes |
![]() | ![]() | 227B-12F01 | B SIZE WATERPROOF CONNECTOR,FIEL | 24 - Immediate | $16.24 | Ver detalhes |
![]() | ![]() | 227B-12M01 | B SIZE WATERPROOF CONNECTOR,PANE | 10 - Immediate | $10.91 | Ver detalhes |
![]() | ![]() | 227B-12M03 | B SIZE WATERPROOF CONNECTOR,PANE | 10 - Immediate | $11.19 | Ver detalhes |
Associated Parts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 227A-0001 | A SIZE WATERPROOF COVER,LOCK BAY | 20 - Immediate | $3.86 | Ver detalhes |
![]() | ![]() | 227B-0001 | B SIZE WATERPROOF COVER,LOCK BAY | 20 - Immediate | $4.33 | Ver detalhes |