104/112 Series SD and microSD Memory Card Sockets

ATTEND's SD and microSD memory card sockets support the ultra-high-speed interface

Image of  ATTEND's 104/112 Series SD and Micro SD Memory Card SocketATTEND's SD memory full size cards have nine pins in one row, and microSD memory cards have eight. The pins are used for default speed, high-speed, and UHS-I bus interface modes. The 104 series SD and the 112 series microSD sockets support data transfer speeds of up to 104 Mbyte/s and SD, SDHC, SDXC, and SDUC, the four card capacity types. They are universally used in industrial cameras, embedded systems, IIoT devices, and various other products.

Features
  • Various types available, including push-push, push-pull, reverse, and hinge
  • Meet SDA standards for known compatibility and reliability
  • Ultra-high-speed interface compatible (UHS-I)
  • Write-protect switch optional
  • Card detection switch optional
Applications
  • Embedded systems
  • Machine vision systems
  • IIoT
  • Infotainment
  • Action Cameras

SD Card Socket

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SD CARD R/A SMD104D-RCA0-RA1CONN SD CARD R/A SMD2786 - Immediate$3.73Ver detalhes
CONN SD CARD R/A SMD104D-TCA0-R06CONN SD CARD R/A SMD1394 - Immediate$3.24Ver detalhes
CONN SD CARD R/A SMD104H-TDA0-R01CONN SD CARD R/A SMD1391 - Immediate$3.51Ver detalhes

microSD Card Socket

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN MICRO SD CARD R/A SMD112A-TAAR-R03CONN MICRO SD CARD R/A SMD3927 - Immediate$2.57Ver detalhes
CONN MICRO SD CARD R/A SMD112C-TBAR-R02CONN MICRO SD CARD R/A SMD3159 - Immediate$2.26Ver detalhes
CONN MICRO SD CARD R/A SMD112J-TDAR-R01CONN MICRO SD CARD R/A SMD2580 - Immediate$2.57Ver detalhes
CONN MICROSD CARD R/A SMD112I-TA01CONN MICROSD CARD R/A SMD4274 - Immediate$1.89Ver detalhes
Published: 2023-06-26