Industrial-Grade SLC USB Flash Drive
ATP’s ruggedized USB drives are designed for industrial environments
ATP's industrial-grade USB drives are designed for mission-critical environments such as in the military, aerospace, aviation, medical, and automotive fields. ATP's USB drives are ruggedized, allowing them to operate in the most demanding environments. Advanced Flash management capabilities combined with ATP's proprietary mass-production level testing ensures industry-leading reliability in a wide variety of applications.
- High-endurance and high-performance SLC NAND Flash
- Industrial operating temperature: -40°C to +85°C
- Ruggedized for industrial environments
- Waterproof/dustproof
- ESD-resistant
- Vibe/salt atmosphere testing
- Advanced Flash management ensures device reliability
- Advanced wear-leveling algorithms
- Bad-block management
- SMART ATA feature set
- NSA-compliant secure erase
- Military/aerospace
- Aviation
- Medical
- Transportation
- Oil and gas
- Automobile IVI systems
- Navigation
- Automation
- Test and measurement
- Industrial PCs
- Surveillance
- Mobile computers
- IoT
- Casino gaming
Industrial Grade USB Drives
| Imagem | Número de peça do fabricante | Descrição | Tipo de memória | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AF512UFNDNC(I)-AAAXX | USB FLASH DRIVE 512MB SLC USB2.0 | FLASH - NAND (SLC) | 0 - Immediate | $34.56 | Ver detalhes |
![]() | ![]() | AF4GUFNDNC(I)-AACXX | USB FLASH DRIVE 4GB SLC USB 2.0 | FLASH - NAND (SLC) | 0 - Immediate | $80.36 | Ver detalhes |
![]() | ![]() | AF8GUFNDNC(I)-AABXX | USB FLASH DRIVE 8GB SLC USB 2.0 | FLASH - NAND (SLC) | 0 - Immediate | $157.64 | Ver detalhes |
![]() | AF1GUFNDNC(I)-AABXX | USB FLASH DRIVE 1GB SLC USB 2.0 | FLASH - NAND (SLC) | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | AF2GUFNDNC(I)-AAAXX | USB FLASH DRIVE 2GB SLC USB 2.0 | FLASH - NAND (SLC) | 0 - Immediate | See Page for Pricing | Ver detalhes |