Industrial-Grade SLC microSD/microSDHC Cards

ATP’s cards are available in a ruggedized system-in-package (SIP) for industrial environments

Image of ATP Electronics' Industrial-Grade MicroSD/MicroSDHC CardsATP's industrial-grade microSD/microSDHC cards are designed for mission-critical environments such as in the military, aerospace, aviation, medical, and automotive fields. These SLC NAND cards are ruggedized through a SIP manufacturing process allowing them to operate in the most demanding environments. Advanced firmware features and Flash management capabilities combined with ATP's proprietary mass-production level testing ensures industry-leading data integrity and reliability in a wide variety of applications.

Features
  • High-endurance and high-performance SLC NAND Flash
  • Industrial-operating temperature: -40°C to +85°C
  • Ruggedized SIP for industrial environments
  • Waterproof/dustproof IP67 (IEC 60529)
  • ESD-resistant
  • Shock and vibe/salt atmosphere/bend and torque/solar radiation testing
  • Advanced firmware features ensure data integrity in industrial environments
  • AutoRefresh
  • Autoscan
  • PowerProtector Lite
  • Advanced Flash management ensures device reliability
  • Advanced wear-leveling algorithms
  • Bad-block management
  • Health monitoring (compatibility is platform dependent)
Applications
  • Military/aerospace
  • Aviation
  • Medical
  • Transportation
  • Oil and gas
  • Automobile IVI systems
  • Navigation
  • Automation
  • Test and measurement
  • Industrial PCs
  • Surveillance
  • Mobile computers
  • IoT
  • Casino gaming

Industrial Grade MicroSD/MicroSDHC Cards

ImagemNúmero de peça do fabricanteDescriçãoVelocidadeAvailable QuantityPreçoVer detalhes
MEMORY CARD MICROSD 512MB SLCAF512UDI-ZAEXMMEMORY CARD MICROSD 512MB SLC-0 - Immediate$17.27Ver detalhes
MEMORY CARD MICROSD 1GB SLCAF1GUDI-ZAEXMMEMORY CARD MICROSD 1GB SLC-132 - Immediate$24.30Ver detalhes
MEMORY CARD MICROSD 2GB SLCAF2GUDI-ZAFXMMEMORY CARD MICROSD 2GB SLC-0 - Immediate$42.59Ver detalhes
MEMORY CARD MICROSD 4GB SLCAF4GUDI-WACXMMEMORY CARD MICROSD 4GB SLC-0 - Immediate$77.33Ver detalhes
MEMORY CARD MICROSDHC 8GB SLCAF8GUDI-WACXMMEMORY CARD MICROSDHC 8GB SLC-0 - Immediate$228.29Ver detalhes
Updated: 2021-08-12
Published: 2015-12-31