AVR32 32-bit MCU - UC3
Microchip's AVR32 32-bit MCU features a low system cost
The Microchip AVR32 UC3 product family is built on the new AVR32 UC core optimized for highly integrated embedded applications requiring microcontrollers with on-chip Flash program memory, high computation throughput, real-time behavior and low power consumption.
Features
- High computation throughputs: The AVR32 UC core is single cycle operation and has a tightly coupled SRAM.
- Deterministic and real-time control: The Atomic read-modify-write (bit banding) and fast interrupt response provide fine event control.
- Low power: AVR32 UC core works smart. It requires lower bus activity and lower operating frequency than other architectures.
- Low system cost: The Instruction set gives high code density resulting in smaller memory usage.
- High reliability: The AVR32 UC safely boots from the RC-oscillator. The NMI ensures critical event processing and the MPU secures memory accesses.
- Easy to use: High performance and code density allows software designers to use high level programming methodologies without execution speed or cost penalty.
AVR32 32-bit MCU - UC3
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ATEVK1100 | AT32UC3AXXX EVAL BRD | 0 - Immediate | $185.00 | Ver detalhes | |
![]() | ![]() | ATEVK1101 | AT32UC3B EVAL BRD | 0 - Immediate | $162.50 | Ver detalhes |