Waterproof Power Connector Series

ASSMANN power connectors suitable for high power amperage applications

Image of ASSMANN WSW Components' Waterproof Power Connector Series ASSMANN waterproof power connectors are available in 4- and 7-pin counts. The 4-pin connectors have a current rating of 12 A per contact, and the 7-pin connectors have a current rating of 8 A per contact. They have a minimum life of 1,000 mating cycles. All of these connectors have solder cup terminations (22 AWG to 26 AWG wire is recommended). Panel mount connectors are installed from the front of the panel and are available as plugs or jacks. Cable mount connectors are easy to assemble and are also available as plugs or jacks.

The durable construction of these connectors makes them suitable for high power amperage applications such as generators, communication systems, and military applications.

Specifications
  • Current rating: 8 A and 12 A
  • Material
    • Contacts: copper alloy, gold-plated
    • Connector body: nylon + GF, UL Recognized
  • Contact resistance: ≤ 20 mΩ
  • Insulation resistance: ≥ 100 MΩ @ DC 250 V
  • Durability: 1000 mating cycles
  • Breakdown voltage: ≥ AC 1000 V/1 minute

Waterproof Power Connector Series

ImagemNúmero de peça do fabricanteDescriçãoTerminaçãoTamanho da carcaça, MILAvailable QuantityPreço
CONN PLUG FMALE 4P GOLD SLDR CUPA-P04BFFA-S180-WPCONN PLUG FMALE 4P GOLD SLDR CUPCopo de solda-0 - Immediate$15.17Ver detalhes
CONN RCPT FMALE 4P GOLD SLDR CUPA-P04PFFS-SC-WPCONN RCPT FMALE 4P GOLD SLDR CUPCopo de solda-0 - Immediate$9.03Ver detalhes
CONN RCPT MALE 4P GOLD SLDR CUPA-P04PMMS-SC-WPCONN RCPT MALE 4P GOLD SLDR CUPCopo de solda-0 - Immediate$9.07Ver detalhes
CONN PLUG FMALE 7P GOLD SLDR CUPA-P07BFFA-S180-WPCONN PLUG FMALE 7P GOLD SLDR CUPCopo de solda-0 - Immediate$13.15Ver detalhes
CONN PLUG MALE 7P GOLD SLDR CUPA-P07BMMA-S180-WPCONN PLUG MALE 7P GOLD SLDR CUPCopo de solda-0 - Immediate$11.79Ver detalhes
CONN RCPT FMALE 7P GOLD SLDR CUPA-P07PFFS-SC-WPCONN RCPT FMALE 7P GOLD SLDR CUPCopo de solda-0 - Immediate$12.30Ver detalhes
Published: 2013-09-24