AXA 25 W 9 VIN to 75 VIN Series
ARTESYN / Advanced Energy features their 1" x 1" wide-range AXA 25 W series DC-DC converter
ARTESYN / Advanced Energy's AXA 25 W series are single- and dual-output DC/DC converter modules with industry standard pin configurations. All models feature an ultra-wide 4:1 input range with excellent output voltage regulation. The AXA 25 W series can deliver up to 25 W output power from the single- or dual-output module with high 90% typical efficiency and excellent thermal performance over an operating ambient temperature range of -40°C to +85°C. The AXA 25 W series are suitable for a wide range of applications in nearly any industry. The AXA 25 W was particularly designed with battery-operated equipment, instrumentation, and other space critical applications in mind but is also suitable for diverse low power applications in areas such as industrial automation, test and measurement, and telecommunications. The converters are fully encapsulated making them ideal for ruggedized applications involving harsh environments.
| Features | ||
|
|
AXA (25W)
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AXA05A18-L | DC DC CONVERTER 5V 25W | 0 - Immediate | $72.57 | Ver detalhes |
![]() | ![]() | AXA02B18-L | DC DC CONVERTER 12V 25W | 1 - Immediate | $72.57 | Ver detalhes |
![]() | ![]() | AXA02B36-L | DC DC CONVERTER 12V 25W | 77 - Immediate | $72.57 | Ver detalhes |
![]() | ![]() | AXA05A36-LHS | DC DC CONVERTER 5V 25W | 9 - Immediate | $74.96 | Ver detalhes |
![]() | ![]() | AXA02C36-L | DC DC CONVERTER 15V 25W | 47 - Immediate | $72.57 | Ver detalhes |
![]() | ![]() | AXA06F36-L | DC DC CONVERTER 3.3V 25W | 10 - Immediate | $70.15 | Ver detalhes |
![]() | ![]() | AXA02C18-L | DC DC CONVERTER 15V 25W | 13 - Immediate | $72.57 | Ver detalhes |
![]() | ![]() | AXA06F18-L | DC DC CONVERTER 3.3V 25W | 6 - Immediate | $72.57 | Ver detalhes |
![]() | ![]() | AXA01CC36-L | DC DC CONVERTER +/-15V 25W | 6 - Immediate | $73.36 | Ver detalhes |
![]() | ![]() | AXA01CC18-L | DC DC CONVERTER +/-15V 25W | 5 - Immediate | $73.36 | Ver detalhes |