AEE 40 W and 50 W Series Converters

ARTESYN / Advanced Energy offers their AEE 40 W and 50 W series converters with fully potted and shielded metal case construction

Image of ARTESYN / Advanced Energy's AEE 40 W and 50 W Series ConvertersARTESYN / Advanced Energy introduces two series of 1 inch x 2 inch (25.4 mm x 50.8 mm) isolated DC-DC converters for industrial applications where high-power density is required. The AEE 40 W and 50 W series is fully potted and shielded metal case construction making the two ARTESYN / Advanced Energy AEE series an ideal choice for harsh environments and enabling the modules to operate between -40°C and 80°C. An optional clip-on heat sink is available to extend the thermal performance of the unit in a convection or forced-air environment. Both series of ARTESYN / Advanced Energy AEE modules cover an ultra-wide 4:1 input voltage range of 9 VDC to 36 VDC and 18 VDC to 75 VDC to cover 12 V, 24 V, or 48 V nominal input rails and tight output voltage regulations. The output voltage of the single output versions can be trimmed by ±10% of the nominal output. The 40 W series offers single-output voltage of 3.3 V, 5 V, 12 V, 15 V, or 24 V or dual-output versions offering ±12 V or ±15 V and efficiency levels of up to 90%. The 50 W series offers single-output voltages of 3.3 V, 5 V, 12 V, 15 V, and 24 V with efficiency levels of up to 92%. The converters feature low ripple and noise overcurrent protection and isolation up to 1500 VDC.

AEE 40 Watt Series Technical  Reference Notes

AEE 50 Watt Series Technical  Reference Notes

Features and Benefits
  • Encapsulated
  • Wide 4:1 input range
  • 1” x 2” DIP package
  • 1500 VDC I/O isolation
  • Single and dual output
  • OCP, OVP, and OTP protection
  • Remote on/off
  • Operating temperature range -40°C to +85 °C (with derating)

AEE 40 W Series Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 3Available QuantityPreçoVer detalhes
DC DC CONVERTER 3.3V 40WAEE08F18-LDC DC CONVERTER 3.3V 40W-10 - Immediate$88.27Ver detalhes
DC DC CONVERTER 5V 40WAEE08A18-LDC DC CONVERTER 5V 40W-56 - Immediate$88.27Ver detalhes
DC DC CONVERTER 12V 40WAEE03B18-LDC DC CONVERTER 12V 40W-204 - Immediate$88.27Ver detalhes
DC DC CONVERTER 15V 40WAEE02C18-LDC DC CONVERTER 15V 40W-6 - Immediate$88.27Ver detalhes
DC DC CONVERTER 24V 40WAEE01H18-LDC DC CONVERTER 24V 40W-7 - Immediate$88.27Ver detalhes
DC DC CONVERTER 3.3V 40WAEE08F36-LDC DC CONVERTER 3.3V 40W-10 - Immediate$88.27Ver detalhes
DC DC CONVERTER 5V 40WAEE08A36-LDC DC CONVERTER 5V 40W-17 - Immediate$88.27Ver detalhes
DC DC CONVERTER 12V 40WAEE03B36-LDC DC CONVERTER 12V 40W-10 - Immediate$88.27Ver detalhes
DC DC CONVERTER 15V 40WAEE02C36-LDC DC CONVERTER 15V 40W-79 - Immediate$88.27Ver detalhes
DC DC CONVERTER 24V 40WAEE01H36-LDC DC CONVERTER 24V 40W-70 - Immediate$88.27Ver detalhes

AEE 50 W Series Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 3Available QuantityPreçoVer detalhes
DC DC CONVERTER 5V 50WAEE10A18-LDC DC CONVERTER 5V 50W-14 - Immediate$109.08Ver detalhes
DC DC CONVERTER 12V 50WAEE04B18-LDC DC CONVERTER 12V 50W-8 - Immediate$109.08Ver detalhes
DC DC CONVERTER 24V 50WAEE02H18-LDC DC CONVERTER 24V 50W-15 - Immediate$109.08Ver detalhes
DC DC CONVERTER 5V 50WAEE10A36-LDC DC CONVERTER 5V 50W-225 - Immediate$107.38Ver detalhes
DC DC CONVERTER 12V 50WAEE04B36-LDC DC CONVERTER 12V 50W-10 - Immediate$107.38Ver detalhes
DC DC CONVERTER 24V 50WAEE02H36-LDC DC CONVERTER 24V 50W-0 - Immediate$107.38Ver detalhes
DC DC CONVERTER 3.3V 50WAEE10F18-LDC DC CONVERTER 3.3V 50W-10 - Immediate$109.08Ver detalhes
DC DC CONVERTER 15V 50WAEE03C18-LDC DC CONVERTER 15V 50W-10 - Immediate$109.08Ver detalhes
DC DC CONVERTER 3.3V 50WAEE10F36-LDC DC CONVERTER 3.3V 50W-10 - Immediate$107.38Ver detalhes
DC DC CONVERTER 15V 50WAEE03C36-LDC DC CONVERTER 15V 50W-18 - Immediate$107.38Ver detalhes
Published: 2016-07-20